4 mm Bridge Rectifiers

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Rectron Bridge Rectifiers MD-SJ 1.0A 600V SMD Bridge Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

Single Phase Bridge SMD/SMT Solder Pad MD-S-4 800 mA 600 V 1 V 35 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm Reel
Rectron Bridge Rectifiers MD-S,MiniDip,0.8A 800V,Bridge,SM,GP Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000
Single Phase Bridge SMD/SMT Solder Pad MD-S 500 mA 800 V 1.05 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm MDxS Reel
Rectron Bridge Rectifiers MD-SJ 1.0A 800V SMD Bridge Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

Single Phase Bridge SMD/SMT Solder Pad MD-S-4 800 mA 800 V 1 V 35 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm Reel
Rectron Bridge Rectifiers MD-S,MiniDip,0.8A 1000V,Bridge,SM,GP Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Single Phase Bridge SMD/SMT Solder Pad MD-S 500 mA 1 kV 1.05 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm MDxS Reel
Rectron Bridge Rectifiers MD-SJ 1.0A 1000V SM D Bridge Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

Single Phase Bridge SMD/SMT Solder Pad MD-S-4 800 mA 1 kV 1 V 35 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm Reel