TC8020K6-G

Microchip Technology
689-TC8020K6-G
TC8020K6-G

Mfr.:

Description:
MOSFETs 6 PAIR N/P CHANNEL MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
QFN-56
N-Channel, P-Channel
6 Channel
200 V
1.25 A, 3.2 A
9 Ohms, 10 Ohms
1 V, 2.4 V
- 55 C
+ 150 C
Enhancement
Tray
Brand: Microchip Technology
Configuration: Hexa
Moisture Sensitive: Yes
Product Type: MOSFETs
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 6 N-Channel, 6 P-Channel
Unit Weight: 191,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541219000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,44 € 9,44 €
7,86 € 196,50 €
7,16 € 716,00 €