Digital Potentiometer ICs

Types of Semiconductors

Change category view
Results: 2.046
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging

Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 463In Stock
Min.: 1
Mult.: 1

MCP4131 100 kOhms Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 AEC-Q100 Tube
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 495In Stock
Min.: 1
Mult.: 1

MCP4141 50 kOhms Single 128 Tap Non Volatile Serial (4-Wire, SPI) 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Tube
Microchip Technology Digital Potentiometer ICs Dual 8B NV SPI Rheo 150In Stock
Min.: 1
Mult.: 1

MCP4262 10 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-10 EP AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 10k SPI 7-bit Quad Chl, QFN20 148In Stock
Min.: 1
Mult.: 1

MCP4341 10 kOhms 150 PPM / C 20 % Quad 129 Tap Non Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 10k SPI Qd Ch 7-Bit Nonvolatile memory 63In Stock
Min.: 1
Mult.: 1

MCP4342 10 kOhms 150 PPM / C 20 % Quad 129 Tap Non Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 5k SPI Qd Ch 8-Bit Volatile memory 14In Stock
Min.: 1
Mult.: 1

MCP4352 5 kOhms 150 PPM / C 20 % Quad 257 Tap Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Log Tube
Microchip Technology Digital Potentiometer ICs 10k I2Cquad Ch Pot 7bit volatile memory 12In Stock
Min.: 1
Mult.: 1

MCP4431 10 kOhms 150 PPM / C 20 % Quad 129 Tap Volatile I2C 1.8 V to 5.5 V 600 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 5k I2Cquad Ch Pot 7bit volatile memory 251In Stock
Min.: 1
Mult.: 1

MCP4431 5 kOhms 150 PPM / C 20 % Quad 129 Tap Volatile I2C 1.8 V to 5.5 V 600 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B NV I2C Rheo 191In Stock
Min.: 1
Mult.: 1

MCP4642 10 kOhms Dual 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Tube
Microchip Technology Digital Potentiometer ICs 10k U/Dsingle 6-bit V POT 4.140In Stock
Min.: 1
Mult.: 1
: 3.300

10 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 128tap, Dual DigiPOT, NVM, SPI 1.322In Stock
Min.: 1
Mult.: 1
: 1.500

AD5122 10 kOhms 35 PPM / C 8 % Dual 128 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI 839In Stock
Min.: 1
Mult.: 1
: 1.000

AD5142 100 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, I2C 1.848In Stock
Min.: 1
Mult.: 1

AD5144A 100 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 Log Tube
Analog Devices Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, SPI/I2C 1.477In Stock
Min.: 1
Mult.: 1
: 1.000

AD5144 10 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 4.653In Stock
Min.: 1
Mult.: 1
: 250

AD5160 100 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI DigiPOT 4.577In Stock
Min.: 1
Mult.: 1

AD5162 10 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile SPI 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 7-Bit I2C Dig Trimmer 4.625In Stock
Min.: 1
Mult.: 1
: 3.000

AD5246 50 kOhms 35 PPM / C 30 % Single 128 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 696In Stock
Min.: 1
Mult.: 1

AD5248 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 2.75 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs Single, 256-Tap Volatile, IC, Low-Voltag 4.642In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5395 100 kOhms 50 PPM / C 25 % Single 256 Tap Volatile I2C 1.7 V to 5.5 V 25 uA - 40 C + 125 C PCB Mount SMD/SMT TDFN-CU-8 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs 15V, 128-Tap, Low-Drift Digital Potentiometers 1.467In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5437 50 kOhms 35 PPM / C 25 % Single 128 Tap Volatile Serial, 3-Wire, SPI 2.7 V to 5.25 V 60 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs 15V, 128-Tap, Low-Drift Digital Potentiometers 1.893In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5438 100 kOhms 35 PPM / C 25 % Single 128 Tap Volatile Serial, 3-Wire, SPI 2.7 V to 5.25 V 60 uA - 40 C + 85 C PCB Mount SMD/SMT UMAX-10 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Up/Down Interface, Digita 599In Stock
Min.: 1
Mult.: 1

MAX5453 50 kOhms 35 PPM / C 25 % Dual 256 Tap Volatile Up/Down 2.7 V to 5.5 V 2 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, I C-Interfac 1.538In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5478 50 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 2-Wire, I2C 5 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digita 689In Stock
Min.: 1
Mult.: 1

MAX5481 10 kOhms 35 PPM / C 25 % Single 1024 Tap Non Volatile Serial, 3-Wire, SPI 5 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-EP-16 Linear Tube

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, SPI-Interfac 435In Stock
Min.: 1
Mult.: 1

MAX5488 50 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 3-Wire, SPI 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube