Digital Potentiometer ICs

Types of Semiconductors

Change category view
Results: 2.047
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging

Renesas / Intersil Digital Potentiometer ICs 256 TAP VOLATILE SPI DL FL RNG DCP 10LD 1.408In Stock
Min.: 1
Mult.: 1

ISL23415 100 kOhms 70 PPM / C 20 % Single 256 Tap Volatile Serial (SPI) 3.3 V 100 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube

Renesas / Intersil Digital Potentiometer ICs QD CMOS EEPOT 2K/10K/10K/50KOHM 525In Stock
Min.: 1
Mult.: 1

X9241A 2 kOhms, 10 kOhms, 50 kOhms Quad 64 Tap Non Volatile Serial (2-Wire) 5 V 3 mA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-20 Linear Tube

Renesas / Intersil Digital Potentiometer ICs QD CMOS EEPOT 2KOHM S 20LD 21In Stock
Min.: 1
Mult.: 1

X9241A 2 kOhms 300 PPM / C 20 % Quad 64 Tap Non Volatile Serial (2-Wire) 5 V 3 mA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-20 Linear Tube

Renesas / Intersil Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS 395In Stock
Min.: 1
Mult.: 1
: 1.000

X9250 50 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (SPI) 3.3 V, 5 V 400 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs X9271UV14IZ-2 7 SING DCP 50KOHM 256 TAP 150In Stock
Min.: 1
Mult.: 1

X9271 50 kOhms 300 PPM / C 20 % Single 256 Tap Non Volatile Serial (SPI) 3.3 V, 5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Renesas / Intersil Digital Potentiometer ICs 10KOHM EEPOT(TMPOT CMOS 8LD IND T 578In Stock
2.500Expected 1/19/2027
Min.: 1
Mult.: 1
: 2.500

X9313 10 kOhms 300 PPM / C 20 % Single 32 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs X9314WSIZ 10KOHM EEPOT 1.218In Stock
Min.: 1
Mult.: 1

X9314 10 kOhms 600 PPM / C 20 % Single 32 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Log Tube
Renesas / Intersil Digital Potentiometer ICs 10KOHM LOG TAPER CMOS EEPOT 8LD COM 480In Stock
Min.: 1
Mult.: 1

X9314 10 kOhms Single 32 Tap Non Volatile Serial (3-Wire) 3.3 V, 5 V 1 mA 0 C + 70 C PCB Mount SMD/SMT SOIC-8 Log Tube
Renesas / Intersil Digital Potentiometer ICs CMOS XDCP 100KOHM 32 TAPS 12.500In Stock
Min.: 1
Mult.: 1
: 2.500

X9315 100 kOhms Single 32 Tap Non Volatile Serial (3-Wire) 3.3 V, 5 V 50 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs CMOS EEPOT 10KOHM 32 TAPS 653In Stock
Min.: 1
Mult.: 1

X9315 10 kOhms 300 PPM / C 20 % Single 32 Tap Non Volatile Serial (3-Wire) 3.3 V, 5 V 50 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Renesas / Intersil Digital Potentiometer ICs CMOS XDCP 50KOHM 100 TAPS 588In Stock
Min.: 1
Mult.: 1
: 2.500

X9317 50 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 3.3 V, 5 V 50 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs SINGLE XDCP 10KOHM 100 TAP U/D 1.125In Stock
Min.: 1
Mult.: 1

X9317 10 kOhms Single 100 Tap Non Volatile Serial (3-Wire) 3.3 V, 5 V 50 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-8 Linear Tube
Renesas / Intersil Digital Potentiometer ICs CMOS XDCP 10KOHM TAPS IND 2 7V 8LD 535In Stock
Min.: 1
Mult.: 1

X9317 10 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 3.3 V, 5 V 50 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Renesas / Intersil Digital Potentiometer ICs PUSHPOT 32 TAP DIG CONTROL E2POT 10OHM 940In Stock
Min.: 1
Mult.: 1

X9511 10 kOhms 300 PPM / C 20 % Single 32 Tap Non Volatile Push Button 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Renesas / Intersil Digital Potentiometer ICs PUSHPOT 32 TAP DIG CONTROL E2POT 10OHM 903In Stock
2.500Expected 2/15/2027
Min.: 1
Mult.: 1
: 2.500

X9511 10 kOhms 300 PPM / C 20 % Single 32 Tap Non Volatile Push Button 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 1K EEPOTTM POT CMOS IND 5V 8LD 621In Stock
3.400On Order
Min.: 1
Mult.: 1

X9C10 1 kOhms 600 PPM / C 20 % Single 100 Tap Non Volatile 3-Wire 5 V 750 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Renesas / Intersil Digital Potentiometer ICs 1K EEPOTTM POT CMOS 8LD COM 626In Stock
800Expected 3/9/2027
Min.: 1
Mult.: 1

X9C10 1 kOhms 600 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA 0 C + 70 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Renesas / Intersil Digital Potentiometer ICs 100K EEPOTTM POT CMOS 8LD IND 2.004In Stock
Min.: 1
Mult.: 1

X9C10 100 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile 3-Wire 4.5 V to 5.5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Renesas / Intersil Digital Potentiometer ICs 100K EEPOTTM POT CMOS 8LD COM 788In Stock
4.800On Order
Min.: 1
Mult.: 1

X9C10 100 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA 0 C + 70 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Renesas / Intersil Digital Potentiometer ICs 50K EEPOTTM POT CMOS 8LD IND 617In Stock
Min.: 1
Mult.: 1

X9C50 50 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Renesas / Intersil Digital Potentiometer ICs 50K EEPOTTM POT CMOS 8LD IND 1.534In Stock
Min.: 1
Mult.: 1
: 2.500

X9C50 50 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 50K EEPOTTM POT CMOS 8LD COM 658In Stock
Min.: 1
Mult.: 1

X9C50 50 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile 3-Wire 5 V 3 mA - 40 C + 70 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Mikroe MIKROE-5454
Mikroe Digital Potentiometer ICs POT 4 Click 6In Stock
Min.: 1
Mult.: 1

PCB Mount
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit V POT 1.377In Stock
Min.: 1
Mult.: 1

10 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 10k U/Dsingle 6-bit V POT 417In Stock
Min.: 1
Mult.: 1

10 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Linear Tube