Audio DSPs

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Maximum Data Rate Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
CML Micro Audio DSPs Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

TSSOP-28 CMX138 Reel SMD/SMT
CML Micro Audio DSPs Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

VQFN-48 CMX148/EV1480 Reel SMD/SMT
CML Micro Audio DSPs Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSOP-24 CMX264 Reel SMD/SMT

CML Micro Audio DSPs Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

TSSOP-16 CMX823 Reel SMD/SMT
Microchip Technology Audio DSPs Advanced Security Camera Audio Processor CSP Non-Stocked Lead-Time 28 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

1 Channel 48 kHz 16 bit I2C, I2S, SPI, UART WLCSP-56 ZL38051 Reel SMD/SMT
Microchip Technology Audio DSPs Non-Stocked Lead-Time 28 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

1 Channel 48 kHz 16 bit I2C, I2S, SPI, UART WLCSP-56 ZL38052 Reel SMD/SMT
Microchip Technology Audio DSPs Non-Stocked Lead-Time 28 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

WLCSP-56 ZL38067 Reel SMD/SMT
Microchip Technology Audio DSPs Ambarella IP Camera Audio Processor Non-Stocked Lead-Time 28 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

1 Channel 48 kHz 16 bit I2C, I2S, SPI, UART WLCSP-56 1.2 V, 3.3 V 1.2 V, 3.3 V Reel SMD/SMT
Nuvoton Audio DSPs 3V Digital voice Rec&Playback, AEC-Q100 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

3 Channel 2.048 MHz 12 bit I2S, SPI LQFP-48 2.7 V 3.6 V - 40 C + 85 C 30 mA Tray SMD/SMT AEC-Q100
Nuvoton Audio DSPs 30-sec 3V digital audio playback, multiple time programmable memory Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

32 kHz SPI QFN-20 32 kHz 2.7 V 3.6 V - 40 C + 85 C 5 mA Tray SMD/SMT
Nuvoton Audio DSPs 2.7-5.5V Digital voice playback, 1W, 3V Regulator Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

3 Channel 2.048 MHz GPIO, I2S, SPI LQFP-48 48 kHz 2.7 V 5.5 V - 40 C + 85 C 30 mA Reel SMD/SMT
Nuvoton Audio DSPs Bongiovi Audio enhancement engine, Standard DPS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

3 Channel 49.152 MHz 16 bit, 24 bit, 32 bit I2C, I2S, USB 2.0 LQFP-64 1.8 V 3.3 V - 40 C + 85 C Tray SMD/SMT
Nuvoton Audio DSPs Bongiovi Audio enhancement engine, Standard DPS Non-Stocked Lead-Time 28 Weeks
Min.: 490
Mult.: 490

3 Channel 49.152 MHz 16 bit, 24 bit, 32 bit I2C, I2S, USB 2.0 QFN-48 1.8 V 3.3 V - 40 C + 85 C Tray SMD/SMT
STMicroelectronics Audio DSPs Digitally controlled Audio Processor Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500

Multiwatt-15 TDA7377 Tube Through Hole AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, isolated CAN MCU for car radio applications Non-Stocked
Min.: 504
Mult.: 504

450 MHz I2C, SPI, UART LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D Non-Stocked Lead-Time 30 Weeks
Min.: 504
Mult.: 504

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D Non-Stocked Lead-Time 30 Weeks
Min.: 504
Mult.: 504

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, isolated CAN MCU for car radio applications Non-Stocked
Min.: 1.300
Mult.: 1.300
: 1.300

450 MHz I2C, SPI, UART LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, isolated CAN MCU for car radio applications Non-Stocked
Min.: 1.300
Mult.: 1.300
: 1.300

450 MHz I2C, SPI, UART LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D Non-Stocked Lead-Time 30 Weeks
Min.: 504
Mult.: 504

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D Non-Stocked Lead-Time 30 Weeks
Min.: 1.300
Mult.: 1.300
: 1.300

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, embedded SRAM, integrated DSP so Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

1 Channel 450 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, isolated CAN MCU for car radio applications Non-Stocked
Min.: 1.300
Mult.: 1.300
: 1.300

450 MHz I2C, SPI, UART LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Reel SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D Non-Stocked Lead-Time 30 Weeks
Min.: 504
Mult.: 504

1 Channel 600 MHz 10 bit I2C LFBGA-361 3 Mbps 1.14 V 1.26 V STA1085 - 40 C + 85 C Tray SMD/SMT AEC-Q100
STMicroelectronics Audio DSPs Accordo2 Dual Core 32-bit ARM Cortex-R4 / Cortex-M3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, for Car Radio and Display Audio applications Non-Stocked
Min.: 1.300
Mult.: 1.300
: 1.300

13 MHz 10 bit I2C, SPI, UART LFBGA-361 3 Mbps 3 V 3.6 V STA1090 - 40 C + 85 C Reel SMD/SMT AEC-Q100