Cut Tape Precision Amplifiers

Results: 1.475
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual 5.5-MHz high sl ew rate low-noise A A 595-OPA2145IDGKT
2.500Expected 11/12/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 5.5 MHz 20 V/us 40 uV 10 pA 36 V 4.5 V 445 uA 20 mA 118 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2145 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 16 A 595-OPA4187IRUM R A 595-OPA4187IRUM A 595-OPA4187IRUMR
450Expected 9/3/2026
Min.: 1
Mult.: 1
: 250

4 Channel 550 kHz 200 mV/us 1 uV 100 pA 36 V 4.5 V 100 uA 30 mA 145 dB 15 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA4202ID
2.454Expected 10/19/2026
Min.: 1
Mult.: 1
: 2.500

4 Channel 1 MHz 350 mV/us 20 uV 2 nA 18 V, 36 V 2.25 V, 4.5 V 580 uA 35 mA 126 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C OPA4202 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers e-trim 20MHz High Pr ecision CMOS A 595- A 595-OPA727AIDGKT
3.353Expected 11/9/2026
Min.: 1
Mult.: 1
: 2.500

1 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 4 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OPA727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034ID
4.951Expected 9/11/2026
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL034 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Prec Micropwr A 595-TLC27L4ID A 595 A 595-TLC27L4ID
3.776Expected 1/1/2027
Min.: 1
Mult.: 1
: 2.500

4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 4 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Zero Drift Low Nois e EMI Hardened Dual A 926-LMP2022MA/NOPB
5.000On Order
Min.: 1
Mult.: 1
: 2.500

2 Channel 5 MHz 2.6 V/us 400 nV 25 pA 5.5 V 2.2 V 1.1 mA 50 mA 139 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2022 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 2.7 to 5.5V 1.9MHz 100pF 131dB 5kV
2.999Expected 2/8/2027
Min.: 1
Mult.: 1
: 3.000

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS507 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
8.000Expected 2/2/2027
Min.: 1
Mult.: 1
: 4.000

2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 130 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR
2.482Expected 9/14/2026
Min.: 1
Mult.: 1
: 2.500

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TSV635 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp 14In Stock
7.500Expected 9/14/2026
Min.: 1
Mult.: 1
: 2.500

4 Channel 150 kHz 40 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 16 uA 56 mA 88 dB 100 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV714 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz
7.378On Order
Min.: 1
Mult.: 1
: 2.500

1 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers High output current operational amplifie
3.905Expected 10/1/2026
Min.: 1
Mult.: 1
: 2.000

2 Channel 600 kHz 170 mV/us 1 mV 1.5 nA 16 V 4.5 V 5 mA 400 mA 90 dB 110 nV/sqrt Hz HTSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ALM2402F AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 11MHz Sgl Supply Low Noise Prec R-R Out A 595-OPA140AIDBVR
4.358On Order
Min.: 1
Mult.: 1
: 250

1 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA140 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 10MHz Sig Supply Low Noise JFET Prec Amp A 595-OPA2141AIDGKT
4.975Expected 10/26/2026
Min.: 1
Mult.: 1
: 2.500

18 V, 36 V 2.25 V, 4.5 V 126 dB VSSOP-8 SMD/SMT - 40 C + 125 C OPA2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier
1.000Expected 12/11/2026
Min.: 1
Mult.: 1
: 250

2 Channel 1 MHz 800 mV/us 35 uV 4 nA 36 V 4 V 35 mA 35 mA 140 dB 8 nV/sqrt Hz VSON-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2277 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Prec20MHz0.9pA Ib RR IOCMOS Op Amp A 595 A 595-OPA2320AIDGKT
4.754Expected 11/27/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pA Ib RRIO CMOS Op Amp A 5 A 595-OPA2320AID
4.986Expected 12/3/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Prec Lo Noise Lo Qui es Current Op Amp A A 595-OPA2376AIDGKR
6.085On Order
Min.: 1
Mult.: 1
: 250

2 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Automotive-Qualified Rail-to-Rail In/Ou
2.487Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 5.5 MHz 2 V/us 250 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2377 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Noise 900kHz RRI O Prec Op Amp A 595 A 595-OPA2378AIDCNT
5.850Expected 10/8/2026
Min.: 1
Mult.: 1
: 3.000

2 Channel 900 kHz 400 mV/us 20 uV 150 pA 5.5 V 2.2 V 125 uA 30 mA 112 dB 20 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2378 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers High-Bandwidth High -Precision Low THD+ A 595-OPA2626IDGKT
4.958Expected 2/4/2027
Min.: 1
Mult.: 1
: 2.500

2 Channel 120 MHz 115 V/us 15 uV 2 uA 5.5 V 2.7 V 2 mA 130 mA 117 dB 2.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2626 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Low Noise Low I q Op Amp A 595-OPA3 A 595-OPA376AIDCKR
9.645Expected 4/27/2027
Min.: 1
Mult.: 1
: 250

1 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers AC Prec Low Noise Lo Iq Op Amp
5.348Expected 10/15/2026
Min.: 1
Mult.: 1
: 3.000

1 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA376 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA4141AIPW
2.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 2.000

18 V, 36 V 2.25 V, 4.5 V 126 dB TSSOP-14 SMD/SMT - 40 C + 125 C OPA4141 Reel, Cut Tape, MouseReel