Analog Devices Inc. Precision Amplifiers

Results: 2.162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 224In Stock
Min.: 1
Mult.: 1
Max.: 224

2 Channel 5 MHz 2 V/us 850 uV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 72 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4167 Tube
Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 129In Stock
Min.: 1
Mult.: 1
Max.: 129

2 Channel 5 MHz 2 V/us 1.7 mV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 62 dB 26 nV/sqrt Hz uMAX-10 SMD/SMT Shutdown - 40 C + 85 C MAX4168 Tube
Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 172In Stock
Min.: 1
Mult.: 1
Max.: 172
: 2.500

2 Channel 5 MHz 2 V/us 1.7 mV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 62 dB 26 nV/sqrt Hz uMAX-10 SMD/SMT Shutdown - 40 C + 85 C MAX4168 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 494In Stock
Min.: 1
Mult.: 1
Max.: 494

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236A Tube

Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 253In Stock
Min.: 1
Mult.: 1
Max.: 253

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236B Tube

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 299In Stock
Min.: 1
Mult.: 1
Max.: 299

1 Channel 1 MHz 350 mV/us 100 nV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Tube
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise, Precision, Quad Op Amps 2In Stock
100Expected 11/2/2026
Min.: 1
Mult.: 1
Max.: 102

4 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44243 Tube
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Precision, Low-Power, 90 A, Single/Quad/Dual Op Amps 142In Stock
Min.: 1
Mult.: 1
Max.: 142

4 Channel 5 MHz 700 mV/us 10 uV 300 pA 18 V, 36 V 1.35 V, 2.7 V 420 uA 40 mA 120 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44245 Tube

Analog Devices / Maxim Integrated Precision Amplifiers 36V, Precision, Low-Power, 90 A, Single/Quad/Dual Op Amps 234In Stock
Min.: 1
Mult.: 1
Max.: 234
: 2.500

TSSOP-14 No Shutdown MAX44245 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers 20V, Ultra-Precision, Low-Noise Op Amp 208In Stock
Min.: 1
Mult.: 1
Max.: 208

1 Channel 10 MHz 8 V/us 9 uV 1.4 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44250 Tube
Analog Devices / Maxim Integrated Precision Amplifiers 20V, Ultra-Precision, Low-Noise Op Amp 67In Stock
Min.: 1
Mult.: 1
Max.: 67
: 2.500

1 Channel 10 MHz 8 V/us 9 uV 1.4 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44250 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers 20V, Ultra-Precision, Low-Noise Op Amps 157In Stock
Min.: 1
Mult.: 1
Max.: 332

4 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44252 Tube

Analog Devices / Maxim Integrated Precision Amplifiers +15V Single-Supply, Dual Op Amp with 10V Output Range 107In Stock
Min.: 1
Mult.: 1
Max.: 107

2 Channel 5 MHz 3 V/us 4 uV 500 pA 15.5 V 4.5 V 2.4 mA 36 mA 150 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44267 Tube
Analog Devices Precision Amplifiers 36V HighPerformance JFET Precison AMP 40In Stock
Min.: 1
Mult.: 1
Max.: 43

1 Channel 79.9 MHz 170 V/us 70 uV 2 nA 11 V, 15 V - 11 V, 5 V 7 mA 45 mA 112 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4637-1 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 96In Stock
Min.: 1
Mult.: 1
Max.: 96
: 2.500

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB DFN-8 SMD/SMT Shutdown - 40 C + 125 C LTC2051 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps 168In Stock
Min.: 1
Mult.: 1
Max.: 168
: 2.500

4 Channel 1.075 MHz 380 mV/us 20 nA 44 V 2.5 V 170 uA 20 mA 98 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT LT1639 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 48In Stock
Min.: 1
Mult.: 1
Max.: 48
: 2.500

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT2078 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 80In Stock
Min.: 1
Mult.: 1
Max.: 80
: 2.500

2 Channel 60 MHz 17 V/us 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOIC-8 SMD/SMT LT6234 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A 50In Stock
Min.: 1
Mult.: 1
Max.: 50

4 Channel 215 MHz 60 V/us 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SSOP-16 SMD/SMT LT6238 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amp w/ Int Caps 78In Stock
Min.: 1
Mult.: 1
Max.: 78
: 1.000

2 Channel 200 kHz 200 mV/us 3 uV 5 pA 16 V 4.75 V 60 uA 7.5 mA 130 dB 100 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LTC1047 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers R2R In R2R Out Zero-Drift Op Amp 9In Stock
Min.: 1
Mult.: 1
Max.: 9
: 2.500

1 Channel 700 kHz 500 mV/us 10 pA 14 V 3 V 2.2 mA 35 mA 130 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT LTC1152 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 36In Stock
Min.: 1
Mult.: 1
Max.: 36
: 2.500

2 Channel 3 MHz 2 V/us 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB DFN-8 SMD/SMT LTC2051 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 19In Stock
Min.: 1
Mult.: 1
Max.: 19
: 2.500

1 Channel 5 MHz 2 V/us 850 uV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 72 dB 26 nV/sqrt Hz uDFN-8 SMD/SMT Shutdown - 40 C + 85 C MAX4166 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DC PRECISION DUAL OP AMP
2.788On Order
Min.: 1
Mult.: 1
Max.: 2.788

2 Channel 800 kHz 150 mV/us 100 uV 500 pA 18 V, 18 V 2 V, 2 V 800 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Tube
Analog Devices Precision Amplifiers DC PRECISION DUAL OP AMP
22.229On Order
Min.: 1
Mult.: 1
Max.: 22.229
: 2.500

2 Channel 800 kHz 150 mV/us 100 uV 250 pA 18 V 2 V 800 uA 15 mA 110 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Reel, Cut Tape, MouseReel