Analog Devices Inc. Precision Amplifiers

Results: 2.162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 43In Stock
Min.: 1
Mult.: 1
Max.: 43

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-10 SMD/SMT Shutdown 0 C + 70 C LTC2051 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 100In Stock
50On Order
Min.: 1
Mult.: 1
Max.: 150

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-10 SMD/SMT Shutdown - 40 C + 85 C LTC2051 Tube
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 115In Stock
1.000Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 1.215
: 500

1 Channel 500 kHz 500 mV/us 10 uV 1 pA 11 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 55 C + 150 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 1.305In Stock
Min.: 1
Mult.: 1
Max.: 1.305
: 2.500

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 31In Stock
5.000Expected 10/22/2026
Min.: 1
Mult.: 1
Max.: 5.031
: 2.500

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 213In Stock
2.500Expected 11/2/2026
Min.: 1
Mult.: 1
Max.: 2.713
: 2.500

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec Op Amp 112In Stock
Min.: 1
Mult.: 1
Max.: 112

1 Channel 800 kHz 250 mV/us 10 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 125 C LT1001 Tube
Analog Devices Precision Amplifiers Prec Op Amp 450In Stock
400Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 850

1 Channel 800 kHz 250 mV/us 18 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 125 C LT1001 Tube
Analog Devices Precision Amplifiers Prec Op Amp 170In Stock
700Expected 9/25/2026
Min.: 1
Mult.: 1
Max.: 941

1 Channel 800 kHz 250 mV/us 18 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 125 C LT1001 Tube
Analog Devices Precision Amplifiers 2x, Matched Prec Op Amp 15In Stock
Min.: 1
Mult.: 1
Max.: 15

2 Channel 800 kHz 250 mV/us 20 uV 600 pA 44 V 6 V 1.53 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1002 Tube
Analog Devices Precision Amplifiers Prec, 1x S Op Amp 186In Stock
950Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 1.256

1 Channel 600 kHz 400 mV/us 30 uV 9 nA 44 V 4 V 340 uA 25 mA 114 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1006 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 78In Stock
Min.: 1
Mult.: 1
Max.: 78

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 227In Stock
Min.: 1
Mult.: 1
Max.: 227

1 Channel 1 MHz 200 mV/us 25 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 231In Stock
Min.: 1
Mult.: 1
Max.: 231

1 Channel 1 MHz 200 mV/us 25 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 2In Stock
Min.: 1
Mult.: 1
Max.: 2

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1012 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 81In Stock
Min.: 1
Mult.: 1
Max.: 81

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1012 Tube
Analog Devices Precision Amplifiers 2x Prec Op Amp 48In Stock
100Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 144

2 Channel 800 kHz 400 mV/us 40 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube
Analog Devices Precision Amplifiers 2x Prec Op Amp 29In Stock
27.500On Order
Min.: 1
Mult.: 1
Max.: 27.529
: 2.500

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Prec Op Amp 75In Stock
200On Order
Min.: 1
Mult.: 1
Max.: 243

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1013 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp 24In Stock
50Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 74

4 Channel 800 kHz 400 mV/us 50 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp 17In Stock
4.371On Order
Min.: 1
Mult.: 1
Max.: 4.389

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SO-16 SMD/SMT No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp 51In Stock
2.000Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 2.051
: 1.000

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1014 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, Hi Speed, JFET In Op Amps 129In Stock
300Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 429

1 Channel 4.5 MHz 12 V/us 500 uV 10 pA 40 V 8 V 2.8 mA 30 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1055 Tube
Analog Devices Precision Amplifiers Prec, Hi Speed, JFET In Op Amps 142In Stock
5.000Expected 10/5/2026
Min.: 1
Mult.: 1
Max.: 5.142
: 2.500

1 Channel 4.5 MHz 12 V/us 10 pA 40 V 8 V 2.8 mA 30 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT LT1055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, Hi Speed, JFET In Op Amps 125In Stock
Min.: 1
Mult.: 1
Max.: 125

1 Channel 5.5 MHz 14 V/us 140 uV 10 pA 40 V 8 V 5 mA 30 mA 100 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1056 Tube