Analog Devices Inc. Precision Amplifiers

Results: 2.162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 2x/4x Prec Zero-Drift Op Amps With Int C 317In Stock
Min.: 1
Mult.: 1
Max.: 317

4 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 120 dB 70 nV/sqrt Hz SO-18 SMD/SMT No Shutdown - 40 C + 85 C LTC1053 Tube
Analog Devices Precision Amplifiers 15V Zero-Drift Operational Amplifier with Internal Capacitors 673In Stock
Min.: 1
Mult.: 1
Max.: 673

1 Channel 2.5 MHz 3 V/us 500 nV 10 pA 32 V 4.75 V 800 uA 12 mA 130 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC1150 Tube
Analog Devices Precision Amplifiers Dual 15V Zero-Drift Operational Amplifier 1.045In Stock
94Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 1.139

2 Channel 2 MHz 2.5 V/us 500 nV 15 pA 36 V 4.75 V 900 uA 12 mA 130 dB 55 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LTC1151 Tube
Analog Devices Precision Amplifiers R2R In R2R Out Zero-Drift Op Amp 832In Stock
1.200Expected 10/5/2026
Min.: 1
Mult.: 1
Max.: 2.032

1 Channel 700 kHz 500 mV/us 1 uV 10 pA 14 V 3 V 2.2 mA 35 mA 130 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown 0 C + 70 C LTC1152 Tube
Analog Devices Precision Amplifiers R2R In R2R Out Zero-Drift Op Amp 346In Stock
1.300Expected 9/1/2026
Min.: 1
Mult.: 1
Max.: 1.646

1 Channel 700 kHz 500 mV/us 1 uV 10 pA 14 V 3 V 2.2 mA 35 mA 130 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC1152 Tube
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 746In Stock
Min.: 1
Mult.: 1
Max.: 746
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown 0 C + 70 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 2.273In Stock
Min.: 1
Mult.: 1
Max.: 2.273
: 2.500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 1.972In Stock
Min.: 1
Mult.: 1
Max.: 1.972
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 716In Stock
Min.: 1
Mult.: 1
Max.: 716

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Tube
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 1.675In Stock
Min.: 1
Mult.: 1
Max.: 1.675
: 2.500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 941In Stock
Min.: 1
Mult.: 1
Max.: 941
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT Shutdown - 40 C + 85 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 3.054In Stock
3.257On Order
Min.: 1
Mult.: 1
Max.: 6.311
: 2.500

2 Channel 3 MHz 2 V/us 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT LTC2051 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 463In Stock
Min.: 1
Mult.: 1
Max.: 463

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC2051 Tube
Analog Devices Precision Amplifiers 4x Zero-Drift Op Amps 303In Stock
Min.: 1
Mult.: 1
Max.: 303

4 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB SSOP-16 SMD/SMT Shutdown - 40 C + 85 C LTC2052 Tube
Analog Devices Precision Amplifiers 4x Zero-Drift Op Amps 465In Stock
Min.: 1
Mult.: 1
Max.: 465

4 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SOIC-14 SMD/SMT Shutdown - 40 C + 85 C LTC2052 Tube
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 1.809In Stock
Min.: 1
Mult.: 1
Max.: 1.809
: 500

1 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 937In Stock
Min.: 1
Mult.: 1
Max.: 937

2 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB DFN-8 SMD/SMT LTC2055 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 1.978In Stock
Min.: 1
Mult.: 1
Max.: 2.018

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC2055 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 208In Stock
121Expected 9/18/2026
Min.: 1
Mult.: 1
Max.: 439

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LTC2055 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 960In Stock
Min.: 1
Mult.: 1
Max.: 960

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LTC2055 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 958In Stock
Min.: 1
Mult.: 1
Max.: 958

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 1.820In Stock
Min.: 1
Mult.: 1
Max.: 1.820

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 3.095In Stock
Min.: 1
Mult.: 1
Max.: 3.094

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 580In Stock
Min.: 1
Mult.: 1
Max.: 730

2 Channel 750 kHz 50 mV/us 20 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC6078 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 2.984In Stock
Min.: 1
Mult.: 1
Max.: 2.984

2 Channel 750 kHz 50 mV/us 25 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6078 Tube