Analog Devices Inc. Precision Amplifiers

Results: 2.162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 3.088In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 90 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8692 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp 3.790In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 400 uV 260 pA 6 V 2.7 V 950 uA 80 mA 95 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Tube
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp 2.361In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 90 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1mV JFet Input Amplifier 1.697In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 1.65 mA 28 mA 100 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1mV JFet Input Amplifier 4.647In Stock
Min.: 1
Mult.: 1
Max.: 900
: 3.000

1 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 18 V 4 V, 4 V 1.35 mA 28 mA 100 dB 16 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual of ADA4000-1 1.963In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 3.3 mA 28 mA 100 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad of ADA4000-1 693In Stock
Min.: 1
Mult.: 1
: 1.000

4 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 6.6 mA 28 mA 100 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36vLowNoise Precision OpAmp 4.390In Stock
Min.: 1
Mult.: 1
Max.: 900
: 3.000

1 Channel 12 MHz 2.7 V/us 40 uV 90 nA 30 V, 30 V 10 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual of ADA4004-1 381In Stock
1.000Expected 4/28/2027
Min.: 1
Mult.: 1
: 1.000

2 Channel 12 MHz 2.7 V/us 40 uV 90 nA 30 V, 30 V 10 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.8 V, power, Zero-Drift, RRIO Single Amplifier 6.988In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 125 kHz 60 mV/us 2 uV 200 pA 5.5 V 1.8 V 15 uA 15 mA 135 dB 95 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4051-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.8 V, power, Zero-Drift, RRIO Single Amplifier 5.403In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 125 kHz 60 mV/us 2 uV 200 pA 5.5 V 1.8 V 15 uA 15 mA 135 dB 95 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4051-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 1.056In Stock
Min.: 1
Mult.: 1

1 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 15 V 2.5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-1 Tube
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 1.144In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 15 V 2.5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 357In Stock
750Expected 9/7/2026
Min.: 1
Mult.: 1
: 1.000

1 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 15 V 2.5 V 400 uA 150 dB SOIC-8 SMD/SMT - 40 C + 125 C ADA4077-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 206In Stock
Min.: 1
Mult.: 1

2 Channel 3.9 MHz 1 V/us 50 uV 1.5 nA 13 V, 15 V - 13.8 V, 5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Tube
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 365In Stock
Min.: 1
Mult.: 1
: 1.000

4 Channel 3.9 MHz 1.2 V/us 15 uV 1.5 nA 15 V 2.5 V 400 uA 10 mA 150 dB 6.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V Micropower Single-Supply R/R OPAMP 576In Stock
4.000Expected 10/14/2026
Min.: 1
Mult.: 1
: 1.000

2 Channel 1.27 MHz 460 mV/us 35 uV 60 nA 15 V, 30 V 1.5 V, 3 V 400 uA 20 mA 121 dB 24 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad 36V MicroPwrSingleSupply R/R OpAmp 252In Stock
288On Order
Min.: 1
Mult.: 1

4 Channel 1.27 MHz 460 mV/us 35 uV 60 nA 15 V, 30 V 1.5 V, 3 V 800 uA 20 mA 121 dB 24 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-4 Tube
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 1.623In Stock
1.500Expected 3/18/2027
Min.: 1
Mult.: 1
Max.: 300

2 Channel 786 kHz 400 mV/us 35 uV 30 nA 15 V, 30 V 1.5 V, 3 V 60 uA 10 mA 95 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-2 Tube
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 3.327In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 786 kHz 300 mV/us 35 uV 10 nA 15 V, 30 V 1.5 V, 3 V 120 uA 77 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 1.662In Stock
4.000Expected 1/14/2027
Min.: 1
Mult.: 1
: 1.000

2 Channel 786 kHz 400 mV/us 35 uV 30 nA 15 V, 30 V 1.5 V, 3 V 60 uA 10 mA 95 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 4.185In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 786 kHz 300 mV/us 35 uV 10 nA 15 V, 30 V 1.5 V, 3 V 120 uA 10 mA 77 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-2 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 2.217In Stock
Min.: 1
Mult.: 1

4 Channel 786 kHz 400 mV/us 35 uV 30 nA 15 V, 30 V 1.5 V, 3 V 60 uA 10 mA 95 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Tube
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 1.148In Stock
Min.: 1
Mult.: 1
: 1.000

4 Channel 786 kHz 300 mV/us 35 uV 10 nA 15 V, 30 V 1.5 V, 3 V 240 uA 10 mA 95 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Precision, 1MHz, 1V/us OTT RRIO Amp 211In Stock
Min.: 1
Mult.: 1

1 Channel 1.05 MHz 850 mV/us 15 uV 350 pA 50 V 3 V 165 uA 120 dB 17 nV/sqrt Hz SOIC-8 Shutdown - 55 C + 150 C ADA4098-2 Tube