Analog Devices Inc. Precision Amplifiers

Results: 2.162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 18V,20 V,200kHZ CMOS R-R Output OpAmp 1.985In Stock
Min.: 1
Mult.: 1
Max.: 200

2 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 36 uA 12 mA 110 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8657 Tube
Analog Devices Precision Amplifiers 18V,20 V,200kHZ CMOS R-R Output OpAmp 5.561In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 36 uA 12 mA 110 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8657 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V MicroPower, RRIO PrecisionCMOS OPAMP 776In Stock
Min.: 1
Mult.: 1
: 1.500

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 72 uA 12 mA 110 dB 50 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Dual Precision CMOS AMP 1.298In Stock
Min.: 1
Mult.: 1
Max.: 98

2 Channel 4 MHz 3.5 V/us 50 uV 300 pA 16 V 5 V 1.25 mA 140 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8662 Tube
Analog Devices Precision Amplifiers 16V SingleLowPower/Noise AMP 629In Stock
300Expected 8/28/2026
Min.: 1
Mult.: 1
: 1.500

1 Channel 540 kHz 260 mV/us 40 uV 45 pA 16 V 5 V 285 uA 50 mA 109 dB 23 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8663 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V SingleLowPower/Noise AMP 738In Stock
Min.: 1
Mult.: 1

1 Channel 540 kHz 300 mV/us 40 uV 120 pA 8 V, 16 V 2.5 V, 5 V 230 uA 50 mA 109 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8663 Tube
Analog Devices Precision Amplifiers 16V Quad Precision CMOS AMP 1.891In Stock
Min.: 1
Mult.: 1

4 Channel 4 MHz 3.5 V/us 50 uV 300 pA 16 V 5 V 1.25 mA 140 mA 110 dB 12 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8664 Tube
Analog Devices Precision Amplifiers 16V Quad Precision CMOS AMP 476In Stock
1.008Expected 8/28/2026
Min.: 1
Mult.: 1

4 Channel 4 MHz 3.5 V/us 50 uV 300 pA 16 V 5 V 1.25 mA 140 mA 110 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8664 Tube
Analog Devices Precision Amplifiers Dual LowCost/Noise 16V R-R CMOS Amp 909In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 3.5 V/us 600 uV 550 pA 8 V, 16 V 2.5 V, 5 V 1.15 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Tube
Analog Devices Precision Amplifiers Dual LowCostNoise 16V R-R CMOS Amp 635In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 3.542In Stock
Min.: 1
Mult.: 1

2 Channel 540 kHz 300 mV/us 40 uV 120 pA 8 V, 16 V 2.5 V, 5 V 230 uA 50 mA 109 dB 23 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Tube
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 1.984In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 570 uA 100 dB 23 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Low Noise AMP 1.352In Stock
Min.: 1
Mult.: 1
: 1.000

4 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 110 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION LOW NOISE BIPOLAR AMP 643In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 4 V/us 30 uV 8 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 100 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8672 Tube
Analog Devices Precision Amplifiers QUAD PRECISION LOW NOISE BIPOLAR AMP 636In Stock
672Expected 8/26/2026
Min.: 1
Mult.: 1

4 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8674 Tube
Analog Devices Precision Amplifiers 2.5nV R-R out Precision BP AMP 1.011In Stock
Min.: 1
Mult.: 1
Max.: 100

1 Channel 10 MHz 2.5 V/us 10 uV 4.5 nA 18 V, 36 V 5 V, 10 V 2.5 mA 20 mA 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Tube
Analog Devices Precision Amplifiers 2.5nV R-R out Precision BP AMP 952In Stock
3.000Expected 9/2/2027
Min.: 1
Mult.: 1
: 3.000

1 Channel 10 MHz 2.5 V/us 10 uV 2 nA 36 V, 36 V 10 V, 10 V 2.9 mA 20 mA 130 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2.5nV R-R out Precision BP AMP 5.260In Stock
Min.: 1
Mult.: 1
Max.: 490

1 Channel 10 MHz 2.5 V/us 10 uV 4.5 nA 18 V, 36 V 5 V, 10 V 2.5 mA 20 mA 130 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Tube
Analog Devices Precision Amplifiers 2.5nV R-R out Precision BP AMP 2.411In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 10 MHz 2.5 V/us 10 uV 2 nA 36 V, 36 V 10 V, 10 V 2.9 mA 20 mA 130 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Gen Low Power OP07 856In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 600 kHz 200 mV/us 45 uV 1 nA 36 V, 36 V 10 V, 10 V 1.3 mA 15 mA 140 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8677 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Gen Low Power OP07 2.470In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 600 kHz 200 mV/us 45 uV 1 nA 18 V, 36 V 4 V, 10 V 1.1 mA 15 mA 140 dB 10 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8677 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier 11.318In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 95 dB 8 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier 7.914In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 95 dB 8 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier 1.763In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 95 dB 8 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 4.462In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 90 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8692 Reel, Cut Tape, MouseReel