Analog Devices Inc. Precision Amplifiers

Results: 2.161
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 242In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 30 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6078 Tube
Analog Devices Precision Amplifiers 2x L N, Prec, JFET In Op Amps 131In Stock
Min.: 1
Mult.: 1

2 Channel 5.6 MHz 3.9 V/us 500 uV 300 pA 40 V 9 V 5.3 mA 12 mA 98 dB 4.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1113 Tube
Analog Devices Precision Amplifiers 28MHz, 12V/ s, Single Supply Quad Precision Op Amps 76In Stock
Min.: 1
Mult.: 1

4 Channel 28 MHz 8.5 V/us 100 uV 100 nA 36 V 2.5 V 2.7 mA 50 mA 105 dB 10 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1214 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 407In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 100 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube

Analog Devices / Maxim Integrated Precision Amplifiers High-Voltage, Precision, Low-Power Op Am 1.492In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 2.4 MHz 350 mV/us 20 uV 4 nA 19 V 3 V 550 uA 60 mA 125 dB 17.6 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MAX9944 Reel, Cut Tape, MouseReel
Analog Devices OP237EN#PBF
Analog Devices Precision Amplifiers Dual Low Noise Hi Speed OA 25In Stock
Min.: 1
Mult.: 1

OP237 Tube
Analog Devices Precision Amplifiers Single LowCost/Noise 16V R-R CMOS Amp 714In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 110 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8665 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 40V Precision 2-Ch CMOS Amp 1.960In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 10.4 MHz 19 V/us 25 uV 10 pA 40 V 6 V 2 mA 22 mA 121 dB 5 nV/sqrt Hz, 10 nV/sqrt Hz SOIC-N-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4511-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC, LOW POWER OP AMP IC 1.510In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 1.6 MHz 1 V/us 100 uV 2 pA 18 V, 36 V 4 V, 8 V 1.5 mA 10 mA 110 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C AD795 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers High Gain Band Width High Perf Fast FET 7.750In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 3.000

1 Channel 200 MHz 640 V/us 200 uV 5 pA 12 V, 24 V 2.5 V, 5 V 6.5 mA 30 mA 106 dB 6.6 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C AD8067 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 2.452In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.500

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 18 V, 36 V 2.5 V, 5 V 900 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 6.790In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 36 V 5 V, 9 V 2.5 mA 70 mA 100 dB 34 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Power, Auto-Zero Amplifier 7.225In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 430 kHz 400 mV/us 5 uV 25 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 420 uA 25 mA 135 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8539 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 5.132In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 6 V 2.7 V 975 uA 30 mA 115 dB 42 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8551 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 6.834In Stock
Min.: 1
Mult.: 1
Max.: 686

2 Channel 1.5 MHz 400 mV/us 1 uV 4 nA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8552 Tube
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 2.521In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5.5 V 2.7 V 3.9 mA 30 mA 115 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 3.614In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 6 V 2.7 V 1.95 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP LO 79.804In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 15.014In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 10.000

1 Channel 316 kHz 100 mV/us 12 uV 500 pA 2.5 V, 6 V 900 mV, 1.8 V 50 uA 70 mA 100 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8603 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 14.317In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Channel 316 kHz 100 mV/us 12 uV 500 pA 2.5 V, 5 V 900 mV, 1.8 V 40 uA 70 mA 100 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8603 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 25.715In Stock
98.000On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 4.000

1 Channel 10 MHz 5 V/us 20 uV 1 pA 6 V 2.7 V 1.2 mA 80 mA 100 dB 8 nV/sqrt Hz WLCSP-5 SMD/SMT No Shutdown - 40 C + 125 C AD8605 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 12.031In Stock
78.000On Order
Min.: 1
Mult.: 1
Max.: 9.000
: 3.000

1 Channel 10 MHz 5 V/us 20 uV 250 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8605 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 4.586In Stock
Min.: 1
Mult.: 1
Max.: 112

4 Channel 10 MHz 5 V/us 20 uV 300 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8608 Tube
Analog Devices Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP 1.000In Stock
1.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 1.000

1 Channel 25 MHz 50 V/us 75 uV 10 pA 13 V, 27 V 5 V, 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE DI-JET AMPLIFIER 1.155In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 25 MHz 50 V/us 85 uV 10 pA 13 V, 27 V 5 V, 10 V 7 mA 45 mA 95 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Reel, Cut Tape, MouseReel