Optically Isolated Amplifiers

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 2.576In Stock
11,03 €
8,04 €
7,04 €
6,91 €
Min.: 1
Mult.: 1
ACPL 11 mA 100 kHz 300 uV SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 4.831In Stock
6,77 €
4,82 €
4,17 €
4,14 €
Min.: 1
Mult.: 1
ACPL 5000 Vrms 230 mA 200 kHz SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 6.093In Stock
Cut Tape
8,50 €
6,14 €
5,53 €
5,42 €
Reel
5,11 €
Min.: 1
Mult.: 1
: 1.000
ACPL 5000 Vrms SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 4.105In Stock
9.000On Order
Cut Tape
5,93 €
4,23 €
3,73 €
Reel
3,54 €
3,47 €
Min.: 1
Mult.: 1
: 1.000
ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3.229In Stock
7,21 €
4,79 €
4,46 €
4,39 €
Min.: 1
Mult.: 1
ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 9.252In Stock
10,33 €
7,02 €
6,56 €
6,43 €
6,30 €
Min.: 1
Mult.: 1
ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 230 mA 100 kHz - 300 uV 5.5 V 4.5 V SSO-8 - 40 C + 125 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3.781In Stock
Cut Tape
10,35 €
7,57 €
6,90 €
6,76 €
Reel
6,33 €
Min.: 1
Mult.: 1
: 1.000
ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 10.327In Stock
9,54 €
6,63 €
6,09 €
5,86 €
Min.: 1
Mult.: 1
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 4.107In Stock
4.100Expected 1/7/2027
9,68 €
6,74 €
6,19 €
6,02 €
Min.: 1
Mult.: 1
HCPL 2 mV DIP-8 Gull Wing SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 1.753In Stock
7.350On Order
11,45 €
8,03 €
7,40 €
7,22 €
7,03 €
Min.: 1
Mult.: 1
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 7.718In Stock
5.000Expected 1/26/2027
Cut Tape
11,24 €
8,25 €
7,55 €
7,40 €
Reel
6,91 €
Min.: 1
Mult.: 1
: 1.000
HCPL 100 kHz 300 uV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 6.716In Stock
6,52 €
4,45 €
4,06 €
3,90 €
Min.: 1
Mult.: 1
HCPL 300 uV DIP-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 3.613In Stock
Cut Tape
7,68 €
5,54 €
4,96 €
4,77 €
Reel
4,56 €
Min.: 1
Mult.: 1
: 850
HCPL 3 mV SOIC-16 SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Amplifiers ISOAMP 6.110In Stock
Cut Tape
5,00 €
3,53 €
3,09 €
2,86 €
Reel
2,79 €
Min.: 1
Mult.: 1
: 1.500
TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 3.165In Stock
1,75 €
1,03 €
0,955 €
0,817 €
Min.: 1
Mult.: 1
FOD2741A NPN Phototransistor 1 Channel 5000 Vrms 1.5 V SMD-DIP-8 - 40 C + 85 C SMD/SMT Bulk
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 1.677In Stock
17,68 €
12,69 €
11,76 €
11,49 €
Min.: 1
Mult.: 1
No
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 1.238In Stock
1.000Expected 12/7/2026
19,02 €
14,22 €
11,52 €
Min.: 1
Mult.: 1
No
HCPL 2 mV DIP-8 Gull Wing Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Mod, IEC+LF 60In Stock
6,61 €
4,71 €
4,06 €
3,97 €
3,88 €
Min.: 1
Mult.: 1
ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 10 MHz 10 mV 5.5 V 3 V SSO-8 - 40 C + 125 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm 510In Stock
11,47 €
7,82 €
7,64 €
7,05 €
Min.: 1
Mult.: 1
ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 1.678In Stock
9,74 €
6,78 €
6,19 €
5,93 €
Min.: 1
Mult.: 1
ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 854In Stock
Cut Tape
9,74 €
7,10 €
6,44 €
6,32 €
Reel
5,93 €
Min.: 1
Mult.: 1
: 1.000
ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.099In Stock
5,04 €
3,39 €
3,08 €
3,05 €
Min.: 1
Mult.: 1
ACPL-7 Analog to Digital Converter - ADC 200 kHz DIP-8 Through Hole
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.709In Stock
Cut Tape
5,04 €
3,57 €
3,11 €
Reel
2,91 €
2,81 €
Min.: 1
Mult.: 1
: 1.000
ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.619In Stock
5,93 €
4,02 €
3,66 €
3,56 €
Min.: 1
Mult.: 1
ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Gull Wing SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.236In Stock
7,24 €
4,96 €
4,54 €
4,41 €
4,31 €
Min.: 1
Mult.: 1
ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 SMD/SMT