HVSSOP-8 Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps High-speed (45 MHz a nd 150 V/ s) 36-V 148In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 45 MHz 150 V/us 300 uV 8 pA 36 V 8 V 5.5 mA 30 mA 115 dB 4 nV/sqrt Hz HVSSOP-8 SMD/SMT - 40 C + 125 C OPA828 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 180-MHz 0.95-nVvHz o perational amplifie 368In Stock
3.000Expected 9/8/2026
Min.: 1
Mult.: 1

1 Channel 180 MHz 105 V/us 1 mV 20 uA 36 V 9 V 7.5 mA 200 mA 85 dB, 90 dB 950 pV/sqrt Hz HVSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OPA891
Texas Instruments Operational Amplifiers - Op Amps Dual high-speed (45 MHz and 150 V/ s) 59 595-OPA2828IDGNT
2.360Expected 9/9/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 45 MHz 150 V/us 50 uV 5 pA 36 V 8 V 5.5 mA 30 mA 115 dB 4 nV/sqrt Hz HVSSOP-8 SMD/SMT - 40 C + 125 C OPA2828 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual high-speed (45 MHz and 150 V/ s)
1.202Expected 10/22/2026
Min.: 1
Mult.: 1
: 250

2 Channel 45 MHz 150 V/us 50 uV 5 pA 36 V 8 V 5.5 mA 30 mA 115 dB 4 nV/sqrt Hz HVSSOP-8 SMD/SMT - 40 C + 125 C OPA2828 Reel, Cut Tape, MouseReel