Current Sense Amplifiers

 Current Sense Amplifiers
Current Sense Amplifiers are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Current Sense Amplifier manufacturers including Analog Devices, Texas Instruments & more.
More...

Please view our large selection of Current Sense Amplifiers below.
Results: 1.688
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 122In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 40 kHz 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 65 uA 0.03 % SMD/SMT SC-70-6 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 1.238In Stock
Min.: 1
Mult.: 1
: 2.500

TSC20 1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 500 uV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 1.166In Stock
Min.: 1
Mult.: 1
: 4.000

TSC20 1 Channel 620 kHz - 20 V to 70 V 115 dB 350 uA 200 uV 5.5 V 2.7 V 1.5 mA - 40 C + 125 C SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 499In Stock
Min.: 1
Mult.: 1
: 3.000
TSC21 1 Channel 8 kHz 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 1 % - 40 C + 125 C SMD/SMT QFN-10 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 422In Stock
3.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 3.000

TSC21 1 Channel 100 kHz - 300 mV to 26 V 100 dB 28 uA 100 uV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 499In Stock
Min.: 1
Mult.: 1
: 3.000
TSC21 1 Channel 100 kHz 26 V 100 dB 35 uA 100 uV 26 V 2.7 V 1 % - 40 C + 125 C SMD/SMT QFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 11In Stock
5.000Expected 2/4/2027
Min.: 1
Mult.: 1
Max.: 5.011
: 2.500

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 21In Stock
2.500Expected 2/15/2027
Min.: 1
Mult.: 1
Max.: 2.521
: 2.500

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 5In Stock
Min.: 1
Mult.: 1
Max.: 5

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 55 C + 150 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 10In Stock
1.000Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 1.010
: 500

LTC6101 1 Channel 200 kHz 170 nA 535 uV 100 V 5 V 375 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 269In Stock
Min.: 1
Mult.: 1
Max.: 269
: 500

LTC6101 1 Channel 200 kHz 140 dB 100 nA 800 uV 100 V 5 V 375 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp 351In Stock
Min.: 1
Mult.: 1
Max.: 351
: 2.500

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 450 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers INTERFACE AMPLIFIER 75In Stock
Min.: 1
Mult.: 1
Max.: 75

AD22057 1 Channel 30 kHz - 1 V to 24 V 90 dB 20 uV 36 V 3 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hgh Vltg, 2-directional crnt shunt mntr 290In Stock
Min.: 1
Mult.: 1
Max.: 290

AD8210 1 Channel 450 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers High Voltage Current Shunt Amplifier 642In Stock
Min.: 1
Mult.: 1
Max.: 642
: 250

AD8211 1 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.2 mA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High Voltage Current Shunt Amplifier 279In Stock
35.075On Order
Min.: 1
Mult.: 1
Max.: 35.354
: 3.000

AD8211 1 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.2 mA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hgh Vltg Current Shunt Mntr, Adj gain 272In Stock
1.000Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 1.288
: 1.000

AD8212 1 Channel 1 MHz 100 dB 200 uA 2 mV 65 V 7 V 720 uA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High Voltage Current Monitor 335In Stock
650Expected 9/24/2026
Min.: 1
Mult.: 1
Max.: 985

AD8212 1 Channel 1 MHz 7 V to 65 V 100 dB 200 uA 2 mV 65 V 7 V 220 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor 70In Stock
Min.: 1
Mult.: 1
Max.: 70

AD8213 2 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Dual Current Sense Amp 28In Stock
1.000Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 1.028
: 1.000

AD8213 2 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.5 mA 0.25 % - 40 C + 150 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers CurrentShuntThresholdDetector 310In Stock
700On Order
Min.: 1
Mult.: 1
Max.: 1.020

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers CurrentShuntThresholdDetector 565In Stock
1.000Expected 9/30/2026
Min.: 1
Mult.: 1
Max.: 1.565
: 1.000

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hgh Vltg+/-.3 gn err crnt shunt mntr 1In Stock
Min.: 1
Mult.: 1
Max.: 1

AD8215 1 Channel 450 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.2 mA 0.15 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Current Sense Single Amplifier 44In Stock
Min.: 1
Mult.: 1
Max.: 44
: 1.000

AD8215 1 Channel 450 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.2 mA 0.15 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Zero Drift Amplifier 196In Stock
1.100On Order
Min.: 1
Mult.: 1
Max.: 1.383

AD8217 1 Channel 500 kHz 4.5 V to 80 V 90 dB 800 uA 250 uV 80 V 4.5 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube