Current Sense Amplifiers

 Current Sense Amplifiers
Current Sense Amplifiers are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Current Sense Amplifier manufacturers including Analog Devices, Texas Instruments & more.
More...

Please view our large selection of Current Sense Amplifiers below.
Results: 1.688
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A2IDCKT 5.983In Stock
Min.: 1
Mult.: 1
: 3.000

INA280 1 Channel 1100 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-Mhz curren 4.443In Stock
Min.: 1
Mult.: 1
: 3.000

INA280 1 Channel 1100 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 6.253In Stock
Min.: 1
Mult.: 1
: 3.000

INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 100 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 4.484In Stock
Min.: 1
Mult.: 1
: 3.000

INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 55 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281A3IDBVT 1.430In Stock
Min.: 1
Mult.: 1
: 3.000

INA281 1 Channel 1 MHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 4.871In Stock
Min.: 1
Mult.: 1
: 3.000

INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 55 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 7.089In Stock
Min.: 1
Mult.: 1
: 3.000

INA281 1 Channel 1 MHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 4.619In Stock
Min.: 1
Mult.: 1
: 3.000

INA290 1 Channel 1100 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 5.227In Stock
Min.: 1
Mult.: 1
: 3.000

INA290 1 Channel 1100 kHz 48 V 160 dB 20 uA 3 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 2.7 to 120V 1.1MHz u ltra-precise curre A 595-INA290A3IDCKT 1.559In Stock
Min.: 1
Mult.: 1
: 3.000

INA290 1 Channel 900 kHz 48 V 160 dB 20 uA 3 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A3IDBVT 4.000In Stock
Min.: 1
Mult.: 1
: 3.000

INA293 1 Channel 1000 kHz 48 V 160 dB 20 uA 10 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 4.341In Stock
Min.: 1
Mult.: 1
: 3.000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B2IDBVT 3.946In Stock
Min.: 1
Mult.: 1
: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B3IDBVT 6.839In Stock
Min.: 1
Mult.: 1
: 3.000

INA293 1 Channel 1000 kHz 48 V 160 dB 20 uA 10 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B4IDBVT 3.305In Stock
Min.: 1
Mult.: 1
: 3.000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 2.054In Stock
Min.: 1
Mult.: 1
: 2.000

INA303 2 Channel 440 kHz 12 V 120 dB 115 uA 10 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz curren t sense amplifier wi A 595-INA381A1IDSGT 8.944In Stock
Min.: 1
Mult.: 1
: 3.000

INA381 1 Channel 350 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V quad channel 3 5 0kHz current sense 3.606In Stock
Min.: 1
Mult.: 1
: 2.000

INA4180 4 Channel 210 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V quad channel b i -directional 350kH 3.108In Stock
Min.: 1
Mult.: 1
: 2.000

INA4181 4 Channel 210 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Quad-channel 120-V h igh-voltage high- I INA4290A1IRGVT 1.659In Stock
Min.: 1
Mult.: 1
: 2.500

INA4290 4 Channel 1.1 MHz 2.7 V to 120 V 140 dB 20 uA 6 uV 20 V 2.7 V 1.25 mA 0.02 % - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Quad-channel 120-V h igh-voltage high- I INA4290A5IRGVT 2.360In Stock
Min.: 1
Mult.: 1
: 2.500

INA4290 4 Channel 800 kHz 2.7 V to 120 V 140 dB 20 uA 2 uV 20 V 2.7 V 1.25 mA 0.02 % - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers Prec 76V Hi-Side Cur rent Sense Amp A 59 A 595-LMP8480MME-TNPB 2.354In Stock
Min.: 1
Mult.: 1
: 3.500

LMP8480 1 Channel 270 kHz 4 V to 76 V 100 dB 265 uV 76 V 4.5 V 155 uA 0.6 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V precision Current Sense Amplifier 2.767In Stock
2.500Expected 2/17/2027
Min.: 1
Mult.: 1
Max.: 5.436
: 2.500

MAX40010 1 Channel 80 kHz 2.7 V to 76 V 125 dB 65 uA 12 uV 5.5 V 2.7 V 10 mA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V precision Current Sense Amplifier 1.299In Stock
Min.: 1
Mult.: 1
Max.: 1.299
: 2.500

MAX40010 1 Channel 80 kHz 2.7 V to 76 V 48 dB, 140 dB 65 uA 12 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V precision Current Sense Amplifier 1.414In Stock
Min.: 1
Mult.: 1
Max.: 1.414
: 2.500

MAX40010 1 Channel 80 kHz 2.7 V to 76 V 48 dB, 140 dB 65 uA 12 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel