Current Sense Amplifiers

 Current Sense Amplifiers
Current Sense Amplifiers are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Current Sense Amplifier manufacturers including Analog Devices, Texas Instruments & more.
More...

Please view our large selection of Current Sense Amplifiers below.
Results: 1.688
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers Zero Drift ,Precision Current Sense AMP 2.107In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

AD8418 1 Channel 250 kHz - 2 V to 70 V 90 dB 130 uA 200 uV 5.5 V 2.7 V 2.6 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers CURRENT SENSE AMP 50V/V IC. 3.427In Stock
Min.: 1
Mult.: 1
: 3.000

ADM4073 1 Channel 1.8 MHz 2 V to 28 V 90 dB 60 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers CURRENT SENSE AMP 100V/V IC. 2.590In Stock
Min.: 1
Mult.: 1
: 3.000

ADM4073 1 Channel 1.8 MHz 2 V to 28 V 90 dB 120 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers CURRENT SENSE AMP 20V/V IC. 4.768In Stock
Min.: 1
Mult.: 1
: 3.000

ADM4073 1 Channel 1.8 MHz 2 V to 28 V 90 dB 120 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 1.534In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 535 uV 60 V 4 V 375 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 387In Stock
Min.: 1
Mult.: 1
: 500

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 450 uV 60 V 4 V 375 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 2.126In Stock
Min.: 1
Mult.: 1
: 500

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 450 uV 60 V 4 V 375 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 433In Stock
1.000Expected 11/13/2026
Min.: 1
Mult.: 1
: 500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 535 uV 100 V 5 V 220 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 283In Stock
2.500Expected 11/20/2026
Min.: 1
Mult.: 1
: 2.500

LTC6101 1 Channel 200 kHz 170 nA 535 uV 100 V 5 V 220 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 1.037In Stock
1.500Expected 11/10/2026
Min.: 1
Mult.: 1
: 500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 358In Stock
2.500Expected 11/12/2026
Min.: 1
Mult.: 1
: 2.500

LTC6101 1 Channel 200 kHz 170 nA 450 uV 100 V 5 V 220 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 3.164In Stock
Min.: 1
Mult.: 1
: 500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 468In Stock
Min.: 1
Mult.: 1
: 2.500

LTC6102 1 Channel 140 kHz 5 V to 100 V 150 dB 60 pA 5 uV 100 V 5 V 275 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 2.372In Stock
Min.: 1
Mult.: 1
: 2.500

LTC6102 1 Channel 140 kHz 100 V 5 V 275 uA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 142In Stock
Min.: 1
Mult.: 1

LT1787 1 Channel 115 kHz 2.5 V to 60 V 120 dB 40 uV 60 V 2.5 V 60 uA 1 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 322In Stock
Min.: 1
Mult.: 1

LT1787 1 Channel 115 kHz 2.5 V to 60 V 120 dB 40 uV 36 V 2.5 V 60 uA 1 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 3.585In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 1.349In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 2.475In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp 784In Stock
Min.: 1
Mult.: 1

LT6100 1 Channel 150 kHz 4.1 V to 48 V 120 dB 80 uV 36 V 2.7 V 60 uA 1 % 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp 3.670In Stock
Min.: 1
Mult.: 1
: 2.500

LT6100 1 Channel 150 kHz 4.1 V to 48 V 120 dB 80 uV 36 V 2.7 V 60 uA 1 % 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp 1.825In Stock
Min.: 1
Mult.: 1

LT6100 1 Channel 150 kHz 4.1 V to 48 V 120 dB 80 uV 36 V 2.7 V 60 uA 1 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, R2R In C Sense Amp 963In Stock
Min.: 1
Mult.: 1
: 2.500

LT6105 1 Channel 100 kHz - 300 mV to 44 V 120 dB 15 uA - 300 uV 36 V 2.85 V 200 uA 1.3 % 0 C + 70 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers L Cost, 36V Hi Side C Sense Amp 5.341In Stock
4.000Expected 5/19/2027
Min.: 1
Mult.: 1
: 500

LT6106 1 Channel 200 kHz 2.7 V to 36 V 65 nA 150 uV 36 V 2.7 V 60 uA - 0.14 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers L Cost, 36V Hi Side C Sense Amp 2.252In Stock
2.500Expected 9/17/2026
Min.: 1
Mult.: 1
: 2.500

LT6106 1 Channel 200 kHz 65 nA 150 uV 36 V 2.7 V 60 uA - 0.14 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel