Current Sense Amplifiers

 Current Sense Amplifiers
Current Sense Amplifiers are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Current Sense Amplifier manufacturers including Analog Devices, Texas Instruments & more.
More...

Please view our large selection of Current Sense Amplifiers below.
Results: 1.688
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Current Sense Amplifiers 2.7 to 120V 1.1MHz u ltra-precise curre A 595-INA290A1IDCKT 4.831In Stock
Min.: 1
Mult.: 1
: 3.000

INA290 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 2.7 to 120V 1.1MHz u ltra-precise curre A 595-INA290A2IDCKT 2.343In Stock
Min.: 1
Mult.: 1
: 3.000

INA290 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 1.382In Stock
Min.: 1
Mult.: 1
: 3.000

INA290 1 Channel 900 kHz 48 V 160 dB 20 uA 3 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 2.7 to 120V 1.1MHz u ltra-precise curre A 595-INA290A4IDCKT 2.691In Stock
Min.: 1
Mult.: 1
: 3.000

INA290 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 2.7 to 120V 1.1MHz u ltra-precise curre A 595-INA290A5IDCKT 2.610In Stock
Min.: 1
Mult.: 1
: 3.000

INA290 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A1IDBVT 5.423In Stock
Min.: 1
Mult.: 1
: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A1IDBVR 1.030In Stock
Min.: 1
Mult.: 1
: 250

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 917In Stock
Min.: 1
Mult.: 1
: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A2IDBVT 4.007In Stock
Min.: 1
Mult.: 1
: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 3.107In Stock
Min.: 1
Mult.: 1
: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 3.362In Stock
Min.: 1
Mult.: 1
: 3.000

INA293 1 Channel 1000 kHz 48 V 160 dB 20 uA 10 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A4IDBVT 5.124In Stock
Min.: 1
Mult.: 1
: 3.000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B2IDBVR 608In Stock
Min.: 1
Mult.: 1
: 250

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 4.918In Stock
Min.: 1
Mult.: 1
: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 3.194In Stock
Min.: 1
Mult.: 1
: 3.000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA302A1IPW 1.435In Stock
Min.: 1
Mult.: 1
: 2.000

INA302 2 Channel 550 kHz 12 V 120 dB 115 uA 15 uV 5.5 V 2.7 V 850 uA 0.02 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA302A3IPW 892In Stock
Min.: 1
Mult.: 1
: 2.000

INA302 2 Channel 400 kHz 12 V 120 dB 115 uA 5 uV 5.5 V 2.7 V 850 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA303A1IPW 3.593In Stock
Min.: 1
Mult.: 1
: 2.000

INA303 2 Channel 550 kHz 12 V 120 dB 115 uA 15 uV 5.5 V 2.7 V 850 uA 0.02 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz curren t sense amplifier wi A 595-INA381A1IDGST 4.173In Stock
Min.: 1
Mult.: 1
: 2.500

INA381 1 Channel 350 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz curren t sense amplifier wi A 595-INA381A2IDGST 6.406In Stock
Min.: 1
Mult.: 1
: 2.500

INA381 1 Channel 210 kHz 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz curren t sense amplifier wi A 595-INA381A3IDSGT 5.279In Stock
Min.: 1
Mult.: 1
: 3.000

INA381 1 Channel 150 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V quad channel 3 5 0kHz current sense 7.012In Stock
Min.: 1
Mult.: 1
: 2.000

INA4180 4 Channel 350 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel bi-directio 2.165In Stock
Min.: 1
Mult.: 1
: 2.000

INA4181 4 Channel 210 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel bi-directio 2.057In Stock
Min.: 1
Mult.: 1
: 2.000

INA4181 4 Channel 150 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers Prec 76V Hi-Side Cur rent Sense Amp A 92 A 926-LMP8480MME-S/NPB 3.614In Stock
Min.: 1
Mult.: 1
: 3.500

LMP8480 1 Channel 270 kHz 4.5 V to 76 V 124 dB 6.3 uA 80 uV 76 V 4.5 V 88 uA 0.8 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel