Current Sense Amplifiers

 Current Sense Amplifiers
Current Sense Amplifiers are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Current Sense Amplifier manufacturers including Analog Devices, Texas Instruments & more.
More...

Please view our large selection of Current Sense Amplifiers below.
Results: 1.683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices / Maxim Integrated Current Sense Amplifiers Low Power, Precision, 4-bump WLP Current 1.670In Stock
Min.: 1
Mult.: 1
: 2.500

MAX44286 1 Channel 200 kHz 1.8 V to 5.5 V 120 dB 20 pA 30 uV 5.5 V 1.6 V 12.5 uA 0.1 % - 40 C + 125 C SMD/SMT WLP-4 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 2.440In Stock
Min.: 1
Mult.: 1
: 2.500

MAX9920 SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Current Sense Amplifiers 60V, High-Side Current-Sense Amplifier,AEC-Q100 Qualified 725In Stock
Min.: 1
Mult.: 1
: 500

MPQ8112 1 Channel 700 kHz 0 V to 60 V 90 dB 1 uA 300 uV 60 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSOT-23-6 AEC-Q100 Reel, Cut Tape
Analog Devices Current Sense Amplifiers L Pwr 10MHz C F Amp 121In Stock
Min.: 1
Mult.: 1

LT1217 1 Channel 10 MHz 66 dB 1 mV 36 V 10 V 1 mA 0 C + 70 C Through Hole PDIP-8 Tube
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA210CIDCKR 1.127In Stock
Min.: 1
Mult.: 1
: 250

INA210 1 Channel 14 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 1.988In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4375F 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT uMAX-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 279In Stock
Min.: 1
Mult.: 1
: 2.000

INA302 2 Channel 550 kHz 12 V 120 dB 115 uA 15 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 40V bidirect 2.973In Stock
Min.: 1
Mult.: 1
: 3.000

INA187-Q1 1 Channel 650 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 40V bidirect 3.192In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

INA187-Q1 1 Channel 400 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 80V bidirect 3.306In Stock
Min.: 1
Mult.: 1
: 3.000

INA299-Q1 1 Channel 650 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 249In Stock
Min.: 1
Mult.: 1
Max.: 50

AD8410 123 dB 350 uA 5.5 V 2.9 V - 40 C + 150 C SMD/SMT MSOP-8 Tube
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 40V bidirect 1.995In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

INA187-Q1 1 Channel 500 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 80V bidirect 825In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

INA299-Q1 1 Channel 400 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 3.000In Stock
Min.: 1
Mult.: 1
: 4.000

TSC20 Reel, Cut Tape
Microchip Technology Current Sense Amplifiers Zero-Drift, High-Side Current Sense Amplifier 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 500 khz 138 dB 215 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi BW ISense for 48V/12V DC-DC Sys 10V/V 2.153In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3.000

AD8412 1 Channel - 2 V to 50 V 131 dB 484 uA 5.5 V 2.9 V 0.11 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, High-Side Current Sense Amplifier 2.990In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 500 khz 132 dB 215 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, High-Side Current Sense Amplifier 2.920In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 500 khz 138 dB 215 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Bidirectional low-side current sensing amplifier 2.712In Stock
Min.: 1
Mult.: 1
: 3.000

TSC1801 1 Channel 83 dB 50 uV 5.5 V 2 V 300 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Very high accuracy (0.5%) high bandwidth (2.1MHz) bidirectional low-side 2.866In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 83 dB 50 uV 5.5 V 2 V 3.3 mA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier 2.407In Stock
Min.: 1
Mult.: 1
: 4.000

TSC20 1 Channel - 40 V to 100 V 100 dB 240 uA 500 uV 5.5 V 2.7 V 0.4 % - 40 C + 125 C SMD/SMT MiniSO-8 AEC-Q100 Reel, Cut Tape
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 600In Stock
Min.: 1
Mult.: 1
Max.: 50

1 Channel 123 dB 484 uA 70 V - 2 V - 40 C + 125 C SMD/SMT MSOP-10 Tube
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 568In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

INA186A1QDCKRQ1G4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr 2.966In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

INA186A2IDCKRG4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2.887In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

INA186A2QDCKRQ1G4 1 Channel - 200 mV to 40 V 120 dB 3 nA 50 uV 5.5 V 1.7 V 90 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape