Analog Comparators

Results: 1.524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 392In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6543 Tube
Microchip Technology Analog Comparators Single 1.6V Open Drain Comp 768In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6546 Tube
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 10In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TDFN-6 1 Channel Open Drain 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM339DR 2.808In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Sgl 1.6V Psh/Pl w/CS 775In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6543 Tube
Texas Instruments Analog Comparators Dual Micropower LinC MOS Voltage ALT 595 ALT 595-TLC393IP 38In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Open Drain 4.5 us General Purpose 3 V 16 V 40 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Tube

Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 771In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 1.6 V 5.5 V 7 mV 1 pA - 40 C + 125 C MCP6543 Tube
Texas Instruments Analog Comparators Dual Micropower Push -Pull Output ALT 59 ALT 595-TLC3702IP 101In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Push-Pull 2.7 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 5 pA - 55 C + 125 C TLC3702 Tube
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM2901DR 3.627In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 590In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail 200 ns Differential 1.4 V 16 V 150 uA 6 mA 5 mV 20 nA - 40 C + 85 C TLC354 Tube
Texas Instruments Analog Comparators Low power high volt age comparator with A 926-LMC7221AIMX/NOPB 760In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 4 us General Purpose 2.7 V 15 V 14 uA 5 mV 0.4 pA - 40 C + 85 C LMC7221 Tube
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM339PWR 5.597In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low-Power A 595-LM39 2DGKT A 595-LM392DG A 595-LM392DGKT 1.333In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 1.3 us Precision 3 V 32 V 1 mA 40 mA 5 mV 205 nA 0 C + 70 C LM392 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Micropower LinC MOS Comparator 1.947In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 2.5 us General Purpose 3 V 16 V 80 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Nanopower Push- Pull Comparator 448In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 100 pA - 40 C + 125 C TLV3702 Tube
Texas Instruments Analog Comparators Quad Nanopower Push- Pull Comparator 325In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Push-Pull 36 us General Purpose 2.5 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3704 Tube
Texas Instruments Analog Comparators L Volt Quad Comp A 9 26-LMV339MTX/NOPB A A 926-LMV339MTX/NOPB 1.034In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 300 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV339 Tube
Texas Instruments Analog Comparators Single Strobed Diffe rential A 595-LM311 A 595-LM311PWR 1.430In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Open Collector, Open Drain 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Quad Micropower LinC MOS Comparator A 59 A 595-TLC339CD 1.082In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential 755In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 200 ns Differential 1.4 V 16 V 200 uA 6 mA 5 mV 5 pA - 40 C + 85 C TLC352 Tube
Texas Instruments Analog Comparators Low-power comparator with reference (inv 2.445In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-4 1 Channel Push-Pull Precision 1.6 V 5.5 V 2 uA 4 mV 10 pA - 40 C + 125 C TLV4051 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Input Full Swing, Low Power Open-Drain Comparator 2.575In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 5 uA 6 mA 11 mV 1 pA - 40 C + 105 C BU7230G Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator 4.047In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential 774In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Rail-to-Rail 200 ns Differential 1.4 V 16 V 300 uA 6 mA 5 mV 20 nA - 40 C + 85 C TLC352 Tube
Texas Instruments Analog Comparators Dual Nanopower Open Drain Out Comparator 309In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Open Collector, Open Drain 80 us General Purpose 2.7 V 16 V 640 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3402 Tube