TSSOP-8 Analog Comparators

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual Voltage A 595-T LC393IPW A 595-TLC3 A 595-TLC393IPW 3.988In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel Open Drain 1.1 us General Purpose 3 V 16 V 40 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 2.687In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators MicroPwr BICMOS COMPARATORS 2.472In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 2 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS862 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 47.980In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Dual Volt 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 2 Channel Push-Pull 1.5 us General Purpose 4 V 16 V 20 uA 4 mA 5 mV 600 pA - 40 C + 125 C TS3702 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 3.610In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 2 Channel Push-Pull 2.7 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 7.111In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 3 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AEC-Q100 Grade 0 an d 1 Automotive High 1.473In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel Open Collector 1.3 us Differential 2 V 30 V 400 uA 6 mA 2 mV 50 nA - 40 C + 150 C LM2903 Reel, Cut Tape, MouseReel
Renesas Electronics Analog Comparators LINEAR IC COMPARATOR MSOP 4.657In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT TSSOP-8 1 Channel Open Collector 1.8 us General Purpose 2 V 32 V 16 mA 2 mV 250 nA - 40 C + 125 C UPC277MP Reel, Cut Tape
Texas Instruments Analog Comparators Single Strobed Diffe rential A 595-LM211 A 595-LM211PWR 306In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 85 C LM211 Tube
Texas Instruments Analog Comparators Single Strobed Diffe rential A 595-LM211 A 595-LM211PW 218In Stock
2.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 85 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential Vo ltage Enhanced A 59 A 595-LM2903AVQPWRG4 3.410In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel Open Drain 300 ns Differential 2 V 32 V 2.5 mA 6 mA 2.5 mV 250 nA - 40 C + 125 C LM2903V Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator ALT 595-LM2903AVQPW ALT 595-LM2903AVQPWR 1.975In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel Open Drain 300 ns Differential 2 V 32 V 2.5 mA 6 mA 2.5 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual industrial grad e standard comparat 1.769In Stock
4.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1 us Differential 3 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Ind Temp 1.539In Stock
26.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 25 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator 5.717In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 25 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential Co mparator ALT 595-LM ALT 595-LM2903PWR 328In Stock
2.000Expected 8/21/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 25 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AutoCatDualGnrlPur+e Diff Comparator A 5 A 595-LM2903QPWRG4Q1 2.823In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 30 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Diff C omparator A 595-LM2 A 595-LM2903VQPWRG4Q1 1.121In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential w/Strob A 595-LM311PW A 595 A 595-LM311PW 2.027In Stock
2.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 1 Channel CMOS, TTL 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff A Grade 4.464In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 4 V 30 V 2.5 mA 2 mV 250 nA 0 C + 70 C LM393A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual commercial grad e standard comparat 1.161In Stock
4.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1 us Differential 2 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 85 C LM393B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.65-V to 5.5-V low -voltage dual commod 3.853In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel Open Drain General Purpose 1.65 V 5.5 V 25 uA 100 mA 400 uV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive low-volta ge commodity compar 2.279In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel Open Drain General Purpose 1.65 V 5.5 V 25 uA 2 mV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential 625In Stock
8.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel