MSOP-8 Reel Analog Comparators

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 3.521In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Push/ Pull Comp 978In Stock
2.500Expected 8/17/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6542 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Automotive, Dual 1.6V Push/Pull Comparator, E temp 250In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel Push-Pull Window 1.6 V 5.5 V 30 mA 1.5 mV 5 nA - 40 C + 125 C MCP6542 Reel, Cut Tape
Microchip Technology Analog Comparators Automotive, Dual 1.6V Open Drain Comparator, E temp 250In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6547 Reel, Cut Tape
Microchip Technology Analog Comparators Automotive, Dual 1.8V Push/Pull Comparator, E temp 230In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel Push-Pull Window 1.8 V 5.5 V 30 mA 3 mV 5 nA - 40 C + 125 C MCP6562 Reel, Cut Tape
Microchip Technology Analog Comparators Dual, Open-Drain Comparator with POR 35In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel Open Drain - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Analog Comparators Comparator 6.674In Stock
Min.: 1
Mult.: 1
Max.: 1.270
: 2.500

SMD/SMT MSOP-8 2 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 600 uA 16 mA 4 mV 250 nA - 40 C + 125 C LM2903A Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 36V Dual Comparator 25nA 0.6mA 25nA 1mV 4.009In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 700 uA 20 mA 1 mV 250 nA - 40 C + 125 C LM2903AQ Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators IC, Linear, Comparators, Dual, Ground Sense, +3.0V to +36.0V, 8-Pin, -40 to 125C 2.650In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MSOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual Extended Temp 6.020In Stock
Min.: 1
Mult.: 1
Max.: 500
: 4.000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C NCV2903 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 110In Stock
2.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT MSOP-8 1 Channel CMOS, TTL 40 ns General Purpose 2.5 V 5.5 V 1.1 mA 50 mA 5 mV 400 nA - 40 C + 125 C ADCMP609 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators 29In Stock
5.000Expected 2/24/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.4 V 12 V 4 mA 500 uV LT1713 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Nanopower Comp w/ Ref 98In Stock
5.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators Low Power Offset Dual Comp 0.6mA 81In Stock
15.000Expected 1/18/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 85 C AS393 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators Gen Purp Comparator 2.7 and 5.5V 40uA 3.045In Stock
10.000Expected 8/18/2026
Min.: 1
Mult.: 1
Max.: 1.420
: 2.500

SMD/SMT MSOP-8 LMV393 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.8V Open Drain Comparator, E temp 250In Stock
Min.: 1
Mult.: 1
: 2.500

MSOP-8 Reel, Cut Tape
Nisshinbo NJM2903CRB1-TE1
Nisshinbo Analog Comparators Sgl Supply Quad Amp 2V to 36V 510mW 95In Stock
2.000Expected 10/21/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT MSOP-8 2 Channel Open Collector General Purpose 2 V 36 V 600 uA 500 uV 250 nA - 40 C + 125 C NJM2903 Reel, Cut Tape
ROHM Semiconductor Analog Comparators DUAL COMPARATOR 2.203In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 2-36V 2 CHAN 2mV 50nA 48In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 250 nA - 40 C + 105 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V MSOP8 925In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 4.192In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MSOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM393 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns R2R Comp
4.551On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.4 V 12 V 10 mA 500 uV LT1711 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns R2R Comp
4.732Expected 8/14/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.4 V 12 V 10 mA 500 uV LT1711 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 1x, 7ns, L Pwr, 3V/5V/ 5V R2R Comps
7.450On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA 0 C + 70 C LT1713 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator
3.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MSOP-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Reel, Cut Tape, MouseReel