SMD/SMT RF Switch ICs

Results: 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
MACOM MA4SW610B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.9dB @ 18GHz Non-Stocked Lead-Time 40 Weeks
Min.: 25
Mult.: 25

SP6T 2 GHz 18 GHz 1.9 dB 39 dB - 65 C + 125 C SMD/SMT Si Tray
MACOM MASW-011128-DIE
MACOM RF Switch ICs Switch SPDT, DC-26.5 GHz, Non-Reflective Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 50
SPDT 50 MHz 26.5 GHz 2 dB 50 dB - 40 C + 85 C SMD/SMT Die GaAs MASW-011128
MACOM MASW-002102-13580G
MACOM RF Switch ICs 200-180000MHz -65C +125C Iso 55dB Lead-Time 40 Weeks
Min.: 25
Mult.: 25

SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM MASW-004100-11930W
MACOM RF Switch ICs 50-26000MHz -65C +125C Iso 65dB Non-Stocked Lead-Time 40 Weeks
Min.: 50
Mult.: 50

SP4T 50 MHz 26 GHz 0.9 dB 34 dB - 65 C + 125 C SMD/SMT Die Si MASW Waffle
MACOM MASW-011052-14220G
MACOM RF Switch ICs Switch,SP2T,Die,HMIC PIN,Bias Network Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 25

SPDT 2 GHz 18 GHz 1.15 dB 48 dB - 65 C + 125 C SMD/SMT Die Si
MACOM MASWSS0144TR-3000
MACOM RF Switch ICs DC-3GHz SP3T IL .6dB @ 2GHz Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SP3T 3 GHz 0.65 dB 19 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel
Nisshinbo NJG1608KB2-TE1
Nisshinbo RF Switch ICs SPDT Switch Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT FLP-6-B2 Si NJG1608 Reel, Cut Tape, MouseReel
MACOM MA4AGSW2
MACOM RF Switch ICs 50-70000MHz ISO 65dB IL .7dB Non-Stocked Lead-Time 35 Weeks

SPDT 50 MHz 70 GHz 0.7 dB 33 dB - 55 C + 125 C SMD/SMT GaAs Waffle
CEL RF Switch ICs 2.4GHz to 6.0GHz SPDT GaAs MMIC Non-Stocked
Min.: 1
Mult.: 1

SPDT 2.4 GHz 6 GHz 0.5 dB 31 dB - 45 C + 85 C SMD/SMT GaAs Bulk