SMD/SMT RF Mixer

Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Marki Microwave RF Mixer The MMIQ-0520LSM is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +5 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz.
50On Order
Min.: 1
Mult.: 1

5 GHz to 20 GHz 15 dB 12 dB 5 GHz to 20 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN
Analog Devices HMC412BMS8GE
Analog Devices RF Mixer DBL-BAL Mixer SMT, 9 - 15 GHz
3.700On Order
Min.: 1
Mult.: 1
Max.: 3.700

9 GHz to 15 GHz 9.4 dB 8.4 dB 9 GHz to 15 GHz 0 Hz to 2.5 GHz + 85 C - 40 C SMD/SMT
Marki Microwave RF Mixer The MT3-0113HCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability.
10Expected 11/27/2026
Min.: 1
Mult.: 1

1.5 GHz to 13 GHz 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
539Expected 10/27/2026
Min.: 1
Mult.: 1
: 100

10 MHz to 2 GHz 9.8 dB 10 MHz to 2 GHz 5 MHz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
1.197On Order
Min.: 1
Mult.: 1
: 100

500 kHz to 500 MHz 8.2 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
795Expected 9/15/2026
Min.: 1
Mult.: 1
: 100

200 MHz to 3 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
189Expected 9/14/2026
Min.: 1
Mult.: 1
: 500

50 kHz to 250 MHz 8.4 dB 50 kHz to 250 MHz 0 Hz to 200 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 5.23 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
1.987On Order
Min.: 1
Mult.: 1
: 100

10 MHz to 1 GHz 8.8 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer Level 10, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz
450Expected 10/12/2026
Min.: 1
Mult.: 1
: 100

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
567On Order
Min.: 1
Mult.: 1
: 100

3.7 GHz to 10 GHz 9.5 dB 3.7 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
156On Order
Min.: 1
Mult.: 1
: 100

3.2 GHz to 15 GHz 10.3 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
187Expected 10/12/2026
Min.: 1
Mult.: 1
: 100

750 MHz to 4.2 GHz 8.1 dB 750 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
112Expected 8/31/2026
Min.: 1
Mult.: 1
: 100

750 MHz to 6 GHz 9.3 dB 750 MHz to 6 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
200Expected 12/21/2026
Min.: 1
Mult.: 1
: 100

2.3 GHz to 7.2 GHz 9.3 dB 2.3 GHz to 7.2 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
200Expected 9/3/2026
Min.: 1
Mult.: 1
: 100

2.3 GHz to 7.9 GHz 8.5 dB 2.3 GHz to 7.9 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF Mixer Level 10, Double Balanced Mixer, RF/LO Freq 10 - 3000 MHz
17On Order
Min.: 1
Mult.: 1

10 MHz to 3 GHz 8.5 dB 10 MHz to 3 GHz 10 MHz to 800 MHz + 100 C - 55 C SMD/SMT K18


Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 3700 - 10000 MHz
50On Order
Min.: 1
Mult.: 1

3.7 GHz to 10 GHz 8.5 dB 3.7 GHz to 10 GHz 0 Hz to 2 GHz + 100 C - 55 C SMD/SMT BU413
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 3200 - 15000 MHz
84On Order
Min.: 1
Mult.: 1

3.2 GHz to 15 GHz 10.5 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 18.8 mm x 22.86 mm x 13.72 mm
Analog Devices RF Mixer 5-12 GHz DBL-BAL Mixer
1.000Expected 12/8/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

5 GHz to 12 GHz 13 dB 9.5 dB 5 GHz to 12 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT Mini SO-8 EP
Qorvo RF Mixer 7.5-13 GHz C,X,Ku Band I/Q Mixer MMIC
195Expected 10/8/2026
Min.: 1
Mult.: 1
: 100

7.5 GHz to 13 GHz 10 dB 7.5 GHz to 13 GHz 0 Hz to 4.5 GHz + 85 C - 40 C SMD/SMT QFN-24
Marki Microwave RF Mixer The MM1-0115HPSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0115HPSM works well as both an up and down converter through Ku band.
9Expected 10/19/2026
Min.: 1
Mult.: 1

1 GHz to 15 GHz 8 dB, 9 dB 8 dB, 10.5 dB 1 GHz to 15 GHz 0 Hz to 2.5 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS
99Expected 12/31/2026
Min.: 1
Mult.: 1
: 100

200 MHz to 1 GHz 8.5 dB 200 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1900 MHz
100Expected 10/27/2026
Min.: 1
Mult.: 1
: 100

5 MHz to 1.9 GHz 9.8 dB 5 MHz to 1.9 GHz 5 MHz to 1 GHz + 85 C - 40 C SMD/SMT 6.35 mm x 7.87 mm x 5.08 mm
Analog Devices RF Mixer 12-Pad Bare Die [CHIP] Sample Pack
6Expected 1/28/2027
Min.: 2
Mult.: 2
Max.: 6

4 GHz to 8.5 GHz 11 dB 10.5 dB 4 GHz to 8.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT Die
Analog Devices RF Mixer GaAs MMIC Fundamental mix SMT, 7-34 GHz
4On Order
Min.: 1
Mult.: 1
Max.: 4

7 GHz to 20 GHz 15.5 dB 12 dB 7 GHz to 34 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12