SMD/SMT RF Amplifier

Results: 1.421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 32-38 GHz 5W GaN Amplifier
Lead-Time 17 Weeks
Min.: 10
Mult.: 10

32 GHz to 38 GHz 26 V 320 mA 23.5 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2224 Gel Pack
Qorvo RF Amplifier 2-22GHz NF 2dB Gain 15dB GaN Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

2 GHz to 22 GHz 8 V, 15 V 125 mA 16 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaN 20.3 dBm - 40 C + 85 C TGA2227 Gel Pack
Qorvo RF Amplifier 2-20GHz LNA / Gain Block w/AGC Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

2 GHz to 20 GHz 5 V 100 mA 17.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 20 dBm 29 dBm - 40 C + 70 C TGA2526 Gel Pack
Qorvo RF Amplifier 12.7-15.4GHz Pwr 34.5dBm RL 15 dB Non-Stocked Lead-Time 20 Weeks
Min.: 49
Mult.: 49

12.7 GHz to 15.4 GHz 6 V 1.3 A 28 dB 6 dB Power Amplifiers SMD/SMT 34 dBm 43 dBm TGA2533 Tray

Qorvo RF Amplifier 10-12GHz NF 10dB Gain 25dBm Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

10 GHz to 12 GHz 6 V 1.3 A 24 dB 10 dB Power Amplifiers SMD/SMT QFN-24 GaAs 33 dBm 43 dBm - 40 C + 85 C TGA2535 Reel
Qorvo RF Amplifier 9-10 GHz, 35W GaN PA
Non-Stocked Lead-Time 19 Weeks
Min.: 250
Mult.: 250
: 250

9 GHz to 10 GHz 28 V 290 mA 32.7 dB Power Amplifiers SMD/SMT QFN-22 GaN SiC - 40 C + 85 C TGA2622 Reel
Qorvo RF Amplifier 9*10GHz 18W GaN P1dB > 38dBm
Non-Stocked Lead-Time 17 Weeks
Min.: 10
Mult.: 10

9 GHz to 10 GHz 28 V 365 mA 35 dB Power Amplifiers SMD/SMT GaN SiC 38 dBm - 40 C + 85 C TGA2624 Gel Pack
Qorvo RF Amplifier 9 - 10.5GHz 5W Power Amp
Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

9 GHz to 10.5 GHz 9 V 1.4 A 20 dB Power Amplifiers SMD/SMT Die Si TGA2704 Gel Pack
Qorvo RF Amplifier 5.9-7.7 GHz GaAs / GaN PA Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

5.9 GHz to 7.1 GHz 28 V 1 A 31 dB Power Amplifiers SMD/SMT QFN-42 GaAs GaN 47 dBm - 40 C + 85 C TGA2753 Reel
Qorvo RF Amplifier TGA2760-SM-T/R, 10-11.7GHZ 15W PA Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

10 GHz to 11.7 GHz 7 V, 28 V 1 A 33 dB Power Amplifiers SMD/SMT GaAs 52 dBm - 40 C + 85 C TGA2760 Reel
Qorvo RF Amplifier 3.1-3.6GHz Gain>24dB 100 Watt GaN
Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

3.1 GHz to 3.6 GHz 30 V 300 mA 24 dB Power Amplifiers SMD/SMT QFN-42 GaN - 40 C + 85 C TGA2813 Waffle
Qorvo RF Amplifier TGA2817-SM, 60W, 2.7-3.5 GHZ GaN Amp Non-Stocked Lead-Time 19 Weeks
Min.: 250
Mult.: 250
: 250
2.9 GHz to 3.5 GHz 24 dB SMD/SMT GaN SiC - 40 C + 85 C TGA2817 Reel
Qorvo RF Amplifier 2.7-3.5 GHz, 18 W GaN PA Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500
2.7 GHz to 3.5 GHz 30.5 dB SMD/SMT QFN-24 GaN SiC - 40 C + 85 C TGA2830 Reel
Qorvo RF Amplifier 6-18GHz 20W GaN SSG 26dB
Non-Stocked Lead-Time 21 Weeks
Min.: 10
Mult.: 10

6 GHz to 18 GHz 20 V 225 mA 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2963 Tray
Qorvo RF Amplifier TGA4533-SM T/R, 21-24 GHz 1W PA Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500

21.2 GHz to 23.6 GHz 6 V 880 mA 22 dB 6 dB Power Amplifiers SMD/SMT QFN-20 Si 31 dBm 41 dBm - 40 C + 150 C TGA4533 Reel
Qorvo RF Amplifier 17-20 GHz 10 W GaN PA
Non-Stocked Lead-Time 19 Weeks
Min.: 200
Mult.: 200
: 200

17 GHz to 20 GHz 28 V 930 mA 27 dB Power Amplifiers SMD/SMT QFN-24 GaN SiC - 40 C + 85 C TGA4548 Reel
Qorvo RF Amplifier 21.2-23.6 GHz 10 W GaN PA
Non-Stocked Lead-Time 19 Weeks
Min.: 200
Mult.: 200
: 200

21.2 GHz to 23.6 GHz 28 V 300 mA 22 dB Power Amplifiers SMD/SMT GaN SiC 40 dBm - 40 C + 85 C TGA4549 Reel
Qorvo RF Amplifier 1.5-2.3GHz NF .67dB High Gain 18dB Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1.5 GHz to 2.3 GHz 5 V 57 mA 18 dB 0.18 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 20.8 dBm 39.8 dBm - 40 C + 105 C TQP3M9040 Reel
Qorvo RF Amplifier 2.-2.4GHz .25Watt Gain 38dB Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
2.3 GHz to 2.4 GHz 4.5 V 390 mA 38 dB Power Amplifiers SMD/SMT SMT-14 Si 33.6 dBm - 40 C + 85 C TQP9224 Reel
Qorvo RF Amplifier .7-.96GHz PAE 27% Gain 32 dB Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

700 MHz to 1 GHz 5 V 380 mA 32 dB 4 dB Power Amplifiers SMD/SMT Si 28 dBm 35 dBm - 40 C + 85 C TQP9309 Reel
Nisshinbo RF Amplifier Engineering Sample - High Linearity GNSS Wideband Low Noise Amplifier Non-Stocked
Min.: 1
Mult.: 1

1.164 GHz to 1.61 GHz 3.3 V 17.5 dB 0.65 dB Low Noise Amplifiers SMD/SMT SON-6 - 40 C + 105 C NT1199
Skyworks Solutions, Inc. RF Amplifier 2.4GHz P1dB 30dBm -40C +85C Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3.000

2.4 GHz to 2.5 GHz 3.3 V 410 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 30 dBm - 40 C + 85 C SE2565T Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 758-803MHz Gain 37dB Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 4.500
: 4.500

758 MHz to 803 MHz 3.3 V 37 dB Power Amplifiers SMD/SMT MCM-28 Si 31 dBm SKY66188 Reel
Skyworks Solutions, Inc. RF Amplifier 700-80MHz 4W Small Cell PAE 43% Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

700 MHz to 800 MHz 5 V 70 mA 35.5 dB Power Amplifiers SMD/SMT MCM-16 Si 33.1 dBm - 40 C + 85 C SKY66296 Reel

Skyworks Solutions, Inc. RF Amplifier 3600 to 3800 MHz Wide Instantaneous Band Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

3.6 GHz to 3.8 GHz 5 V Power Amplifiers SMD/SMT Si SKY66320 Reel