SMD/SMT RF Amplifier

Results: 1.421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 15dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 15 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 41 dBm - 40 C + 85 C QPL8833 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 15dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 15 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 41 dBm - 40 C + 85 C QPL8833 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 12dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 12 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8834 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 12dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 12 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8834 Reel
Qorvo RF Amplifier .7-1.0GHz Bypass LNA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2.500

500 MHz to 1 GHz 3 V to 5.25 V 53 mA 22 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 33 dBm - 40 C + 105 C QPL9095 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 100W Ku-band Satcom GaN PA
Non-Stocked Lead-Time 17 Weeks
Min.: 10
Mult.: 10

13 GHz to 15.5 GHz 28 V 800 mA 29 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPM2239
Qorvo RF Amplifier 0.5W X-band 1-ch FEM Multi-Function MMIC Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

8.5 GHz to 10.5 GHz 30 dB 2 dB Power Amplifiers SMD/SMT Si 27.5 dBm QPM5811 Reel
Qorvo RF Amplifier X-Band Dual Channel Limiter/LNA w/ Lange Non-Stocked Lead-Time 28 Weeks
Min.: 100
Mult.: 100
: 100

8 GHz to 14 GHz 2 V 23 dB 1.6 dB Power Amplifiers SMD/SMT QFN-34 Si 43 dBm 25 dBm QPM6000 Reel
Qorvo RF Amplifier 45-1218MHz Edge QAM Gain36dB Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

45 MHz to 1.218 GHz 12 V 510 mA 37 dB 3 dB CATV Amplifiers SMD/SMT SMD-21 GaAs - 30 C + 100 C RFAM3620 Reel
Qorvo RF Amplifier 45-1218MHz Edge QAM Gain36dB Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

45 MHz to 1.218 GHz 12 V 510 mA 37 dB 3 dB CATV Amplifiers SMD/SMT SMD-21 GaAs - 30 C + 100 C RFAM3620 Reel
Qorvo RF Amplifier 1.2GHz 28dB Edge QAM Amplifier Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

45 MHz to 1.218 GHz 12 V 410 mA 28.5 dB 4 dB CATV Amplifiers SMD/SMT MCM-9 GaAs - 30 C + 110 C RFAM3790 Reel
Qorvo RF Amplifier 1.2GHz 28dB Edge QAM Amplifier Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

45 MHz to 1.218 GHz 28.5 dB 4 dB SMD/SMT GaAs - 30 C + 110 C RFAM3790 Reel
Qorvo RF Amplifier 50MHz to 1200MHz Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

50 MHz to 1.2 GHz 6 V 360 mA 16.4 dB 2.75 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 27 dBm 44 dBm - 40 C + 85 C RFCA8828 Reel
Qorvo RF Amplifier 50-1200MHz 75 Ohm SSG 16.4dB Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100
50 MHz to 1.2 GHz 6 V 360 mA 16.4 dB 2.75 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 27 dBm 44 dBm - 40 C + 85 C RFCA8828 Reel
Qorvo RF Amplifier 45-12818MHz 5V Gain 19dB NF <2dB Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

SMD/SMT SOIC-8 Si RFCA8830 Reel
Qorvo RF Amplifier 45-1218MHz NF 2.5dB Gain 24.5dB Max Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

45 MHz to 1.218 GHz 24 V 470 mA 23 dB 2.5 dB CATV Amplifiers SMD/SMT GaAs GaN - 30 C + 110 C RFCM3327 Reel
Qorvo RF Amplifier 45-1218MHz NF 2.5dB Gain 24.5dB Max Non-Stocked Lead-Time 24 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

45 MHz to 1.218 GHz 24 V 470 mA 23 dB 2.5 dB CATV Amplifiers SMD/SMT GaAs GaN - 30 C + 110 C RFCM3327 Reel
Qorvo RF Amplifier 45-1218MHz NF 2.5dB Gain 26.5dB Max Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

45 MHz to 1.218 GHz 24 V 470 mA 25.5 dB 2.5 dB CATV Amplifiers SMD/SMT GaAs GaN - 30 C + 110 C RFCM3328 Reel
Qorvo RF Amplifier 45-1218MHz NF 2.5dB Gain 26.5dB Max Non-Stocked Lead-Time 24 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

45 MHz to 1.218 GHz 24 V 470 mA 25.5 dB 2.5 dB CATV Amplifiers SMD/SMT GaAs GaN - 30 C + 110 C RFCM3328 Reel
Qorvo RF Amplifier CATV Module PI363, S12040280PT Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

45 MHz to 1.218 GHz 24 V 260 mA 28 dB 4.6 dB CATV Amplifiers SMD/SMT MCM-9 GaAs GaN - 30 C + 100 C RFCM4363 Reel
Qorvo RF Amplifier CATV Module PI363, S12040280PT Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

45 MHz to 1.218 GHz 28 dB SMD/SMT GaAs GaN - 30 C + 100 C RFCM4363 Reel
Qorvo RF Amplifier FTTP RFIC 50-1000MHz Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT QFN-20 Si TAT6254C Reel
Qorvo RF Amplifier TAT6254C FTTP RFIC, 50-1000MHz Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
47 MHz to 1 GHz 5 V, 12 V 120 mA 33 dB CATV Amplifiers SMD/SMT GaAs - 40 C + 85 C Bulk
Qorvo RF Amplifier 50-1000MHz 75Ohm 12V Gain 21dB GaAS Non-Stocked Lead-Time 24 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

50 MHz to 1 GHz 12 V 650 mA 20 dB CATV Amplifiers SMD/SMT QFN-EP-40 GaAs TAT8804 Reel
Qorvo RF Amplifier GaN Amplifier
Non-Stocked Lead-Time 17 Weeks
Min.: 10
Mult.: 10

32 GHz to 38 GHz 26 V 640 mA 21.6 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2222 Gel Pack