SMD/SMT RF Amplifier

Results: 1.421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 75OHM 28dB CATV DOUBLE AMPLIFIER Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

47 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB General Purpose Amplifiers SMD/SMT QFN-40 GaAs 30 dBm 48 dBm - 40 C + 90 C QPB8857 Reel
Qorvo RF Amplifier 75OHM 28dB CATV DOUBLE AMPLIFIER Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

42 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB SMD/SMT QFN-40 GaAs 30 dBm 48 dBm - 40 C + 90 C QPB8857 Reel
Qorvo RF Amplifier 1.2GHz, 34dB Push-Pull MMIC Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 48 dBm - 40 C + 100 C QPB8858 Reel
Qorvo RF Amplifier Return Path Amp Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100
5 MHz to 700 MHz 5 V 275 mA 25 dB 1.8 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs QPB8896 Reel
Qorvo RF Amplifier 28dB 1GHz Power Doubler Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

50 MHz to 1.003 GHz 24 V 350 mA 28 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 28 dBm 49 dBm - 40 C + 100 C QPB895 Reel
Qorvo RF Amplifier 34dB 1GHz Push Pull Amp Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

50 MHz to 1.003 GHz 24 V 260 mA 34 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 27 dBm 49 dBm - 40 C + 100 C QPB8958 Reel
Qorvo RF Amplifier 0.6-0.85 GHz Rx DVGA Non-Stocked Lead-Time 28 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

648 MHz to 849 MHz 5 V 35 dB 0.71 dB Variable Gain Amplifiers SMD/SMT SMT-16 Si - 11.8 dBm QPB9330 Reel
Qorvo RF Amplifier 0.7-0.92 GHz Rx DVGA Non-Stocked Lead-Time 28 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

703 MHz to 915 MHz 5 V 35 dB 0.72 dB Variable Gain Amplifiers SMD/SMT SMT-16 Si - 11.7 dBm QPB9331 Reel
Qorvo RF Amplifier 1.71-2.02 GHz Rx DVGA Non-Stocked Lead-Time 28 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1.71 GHz to 2.02 GHz 5 V 35 dB 1.05 dB Variable Gain Amplifiers SMD/SMT SMT-16 Si - 14 dBm QPB9332 Reel
Qorvo RF Amplifier 2.3-2.6GHz Rx DVGA Non-Stocked Lead-Time 28 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2.3 GHz to 2.6 GHz 5 V 35 dB 1.25 dB Variable Gain Amplifiers SMD/SMT SMT-16 Si - 14 dBm QPB9336 Reel
Qorvo RF Amplifier 3.1-4.2 GHz Single-Channel Switch-LNA Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
2.3 GHz to 5 GHz 5 V 90 mA 35.5 dB 1.2 dB Low Noise Amplifiers SMD/SMT QPB9362 Reel
Qorvo RF Amplifier 100W GaN25HV Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

0 Hz to 2.7 GHz 48 V 25 dB Power Amplifiers SMD/SMT DFN-6 GaN QPD0060 Reel
Qorvo RF Amplifier CATV DOCSIS 4.0 LNA, 5V, 1.8GHz, 12dB, 7 Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

50 MHz to 1.8 GHz 7 V 215 mA 11 dB 3.5 dB CATV Amplifiers SMD/SMT GaAs 24 dBm 35 dBm - 40 C + 85 C QPL1815 Reel
Qorvo RF Amplifier 5V, SE, 75-ohm, 15dB Gain Block 1.8GHz Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

50 MHz to 1.8 GHz 5 V 100 mA 15 dB 2 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 19 dBm 37 dBm - 40 C + 100 C QPL1818 Reel
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 19dB gain Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

50 Hz to 1.8 GHz 5 V, 8 V 350 mA 19 dB 3.8 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.5 dBm 40 dBm - 40 C + 100 C QPL1821 Reel
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 25dB gain Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

50 MHz to 1.8 GHz 5 V to 8 V 250 mA 26 dB 3.6 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.2 dBm 40 dBm - 40 C + 100 C QPL1823 Reel
Qorvo RF Amplifier 17dB, Single ended low power low NF ampl Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 100
5 MHz to 1.8 GHz 5 V, 8 V 125 mA, 135 mA 17.5 dB 1.5 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 20 dBm, 23 dBm 33 dBm, 32 dBm - 40 C + 100 C Reel, Cut Tape
Qorvo RF Amplifier 12dB SnglEnd low NF 5MHz to 700MHz Amp Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100
5 MHz to 850 MHz 5 V, 8 V 115 mA 12.5 dB 2.9 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm, 21.5 dBm 38 dBm, 37 dBm - 40 C + 100 C Reel
Qorvo RF Amplifier 25dB gain Differential low NF 5MHz to 85 Non-Stocked Lead-Time 19 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
5 MHz to 850 MHz 5 V, 8 V 250 mA, 350 mA 25 dB 1.8 dB, 2 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 25.5 dBm, 28 dBm, 29.5 dBm 42 dBm, 45 dBm - 40 C + 100 C QPL1842 Reel
Qorvo RF Amplifier 3.3GHz 17.5dB GAIN BLOCK Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 100

50 MHz to 3.3 GHz 5 V 90 mA 17.5 dB 1.5 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 18.5 dBm to 19.5 dBm 29 dBm to 35 dBm - 40 C + 85 C QPL7433 Reel, Cut Tape
Qorvo RF Amplifier 1.2GHz, 21dB Push-Pull, FDX Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 21 dB 3.2 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8830 Reel
Qorvo RF Amplifier 1.2GHz, 21dB Push-Pull, FDX Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 21 dB 3.2 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8830 Reel
Qorvo RF Amplifier 5 - 1218MHz 17dB Push-Pull Linear CATV A Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 17 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 43 dBm - 40 C + 85 C QPL8831 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 19dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 19 dB 3.2 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8832 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 19dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 19 dB 3.2 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8832 Reel