SMD/SMT RF Amplifier

Results: 1.421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 2.7-3.5 GHz, 100W GaN PA
Non-Stocked Lead-Time 19 Weeks
Min.: 250
Mult.: 250
: 250

2.7 GHz to 3.5 GHz 30 V 300 mA 31.7 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA3069 Reel
Qorvo RF Amplifier 2.9 to 3.5 GHz 50V 150W PA OVM N/A
Min.: 1
Mult.: 1

2.9 GHz to 3.5 GHz Power Amplifiers SMD/SMT Si - 40 C + 85 C QPA3070 Bag
Qorvo RF Amplifier 45-1218 Pwr DBLR GaAs/GaN Hybrid Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 50

45 MHz to 1.218 GHz 24 V 470 mA 22.8 dB 3 dB Power Amplifiers SMD/SMT SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3230 Bulk
Qorvo RF Amplifier 45-1218 Pwr DBLR GaAs/GaN Hybrid Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 50

45 MHz to 1.218 GHz 24 V 470 mA 24.8 dB 3 dB Power Amplifiers SMD/SMT SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3240 Bulk
Qorvo RF Amplifier Hybrid, 24V, 11W, 1.2GHz, 25dB Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

1.2 GHz 24 V 475 mA 25 dB CATV Amplifiers SMD/SMT SOT-115J Si QPA3245 Bulk
Qorvo RF Amplifier Hybrid, 24V, 11W, 1.2GHz, 25dB, current Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

1.2 GHz 24 V 480 mA 25 dB Power Amplifiers SMD/SMT GaAs CMD252 Bulk
Qorvo RF Amplifier 27.5-28.35GHz 5G Amplifier 6W
Non-Stocked Lead-Time 19 Weeks
Min.: 250
Mult.: 250
: 250

26.5 GHz to 29.5 GHz 20 V 580 mA 29 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C QPA4003 Reel
Qorvo RF Amplifier 37.5-42.5 GHz, 10W PA Die
Non-Stocked Lead-Time 17 Weeks
Min.: 10
Mult.: 10

37.5 GHz to 42.5 GHz 24 V 270 mA 16 dB General Purpose Amplifiers SMD/SMT GaN QPA4246D Gel Pack
Qorvo RF Amplifier 37.5-42.5 GHz, 6W PA Die
Non-Stocked Lead-Time 17 Weeks
Min.: 10
Mult.: 10

37.5 GHz to 42.5 GHz 24 V 140 mA 16 dB General Purpose Amplifiers SMD/SMT GaN QPA4346D Gel Pack
Qorvo RF Amplifier 45-1218MHz 28dB Push-Pull CATV Amp Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

47 MHz to 1.218 GHz 24 V 290 mA 28 dB 4.6 dB CATV Amplifiers SMD/SMT GaAs 28 dBm 49.3 dBm - 40 C + 100 C QPA4428 Reel
Qorvo RF Amplifier 300MHz 35dB Return path MCM Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 300 MHz 12 V 195 mA 35.6 dB 3.9 dB CATV Amplifiers SMD/SMT MCM-32 Si 44 dBm - 30 C + 100 C QPA5368 Reel
Qorvo RF Amplifier CATV Amp, MCM, Si, 300MHz, 35dB, RP Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

5 MHz to 300 MHz 12 V 195 mA 35.6 dB 3.9 dB CATV Amplifiers SMD/SMT Si 44 dBm - 40 C + 100 C QPA5368 Reel
Qorvo RF Amplifier 1.8GHz 12 V power doubler MMIC 22dB Gain Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

50 MHz to 1.8 GHz 12 V 425 mA 20 dB 4.2 dB CATV Amplifiers SMD/SMT - 40 C + 100 C QPA8840 Reel
Qorvo RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2.5 GHz to 2.7 GHz 4.5 V 394 mA 34 dB Power Amplifiers SMD/SMT SMD-14 Si 33.5 dBm - 40 C + 85 C QPA9226 Reel
Qorvo RF Amplifier 1.93-1.995GHz 2.85V .5Watt Gain 30dB Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1.93 GHz to 1.99 GHz 4.5 V 780 mA 30 dB Power Amplifiers SMD/SMT SMD-14 Si 36 dBm - 40 C + 85 C QPA9419 Reel
Qorvo RF Amplifier 2.11-2.17 GHz 0.5W Linear Smallcell PA Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2.11 GHz to 2.17 GHz 3.6 V to 5.25 V 680 mA 29.6 dB Power Amplifiers SMD/SMT SMD-14 Si 35.5 dBm - 40 C + 85 C QPA9421 Reel
Qorvo RF Amplifier 0.6-2.8GHz Tx Linear Pre-Driver Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 100
: 100
1.35 GHz to 2.8 GHz 5 V 235 mA 19 dB SMD/SMT Si 30 dBm 46 dBm QPA9442 Reel
Qorvo RF Amplifier 3.3-4.2GHz 27dBm P1dB, 400MHz IBW Pre-Dr Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
: 100
38 dB Driver Amplifiers SMD/SMT QFN-16 Reel
Qorvo RF Amplifier 3.4-3.8 GHz .25W B42/43 Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

3.4 GHz to 3.8 GHz 5 V 284 mA 18.7 dB 2.3 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.2 dBm - 40 C + 105 C QPA9842 Reel
Qorvo RF Amplifier 2.11-2.17 GHz 4W Efficient Small Cell P Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2.11 GHz to 2.17 GHz 5 V 394 mA 36.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT GaAs InGaP - 40 C + 85 C QPA9901 Reel
Qorvo RF Amplifier Band 7 0.5W Doherty Small cell PA Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2.5 GHz to 2.7 GHz 5.5 V 414 mA 34.5 dB General Purpose Amplifiers SMD/SMT GaAs InGaP - 40 C + 105 C QPA9907 Reel
Qorvo RF Amplifier 700-800MHz High Efficiency 4W Smallcell Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

758 MHz to 798 MHz 5 V 423.5 mA 31 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 Si 36.6 dBm - 40 C + 105 C QPA9909 Reel
Qorvo RF Amplifier 5-210MHz Gain 17.5dB NF 3.4dB Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 100

5 MHz to 210 MHz 5 V, 8 V 170 mA 17.5 dB 3.4 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 24 dBm 48 dBm - 40 C + 85 C QPB3321 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-210MHz Gain 17.5dB NF 3.4dB Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 210 MHz 5 V, 8 V 170 mA 17.5 dB 3.4 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 24 dBm 48 dBm - 40 C + 85 C QPB3321 Reel
Qorvo RF Amplifier 45-1218MHz NF 4.5dB P1dB +33dBm Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

50 MHz to 1.218 GHz 12 V 525 mA 20.6 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 33 dBm 50 dBm - 40 C + 85 C QPB8808 Reel