SMD/SMT RF Amplifier

Results: 1.652
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 182In Stock
Min.: 1
Mult.: 1
Max.: 182

20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Tube
Analog Devices RF Amplifier 2 Watt pow amp SMT, 6.0 - 9.5 GHz
29Expected 7/29/2027
Min.: 1
Mult.: 1
Max.: 29

6 GHz to 9.5 GHz 7 V 1.34 A 18 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 41 dBm - 40 C + 85 C HMC591G Cut Tape
Analog Devices RF Amplifier Digital VGA
470Expected 10/27/2026
Min.: 1
Mult.: 1
Max.: 470
: 500

0 Hz to 5 GHz 5 V 2.5 mA 13 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-32 GaAs 16 dBm 32 dBm - 40 C + 85 C HMC625 Reel, Cut Tape
Analog Devices RF Amplifier Analog Variable Gain amp SMT, 6 -17 GHz
49Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 49

6 GHz to 17 GHz 5 V 175 mA 22 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 30 dBm - 40 C + 85 C HMC694G Cut Tape
Analog Devices RF Amplifier 9-13.3GHz 2W POWER AMPLIFIER
270On Order
Min.: 1
Mult.: 1
Max.: 270

8 GHz to 14 GHz 6 V 1.4 A 30.5 dB Power Amplifiers SMD/SMT GaAs 34 dBm 43 dBm - 55 C + 85 C HMC952 Cut Tape
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne
2.495Expected 8/27/2026
Min.: 1
Mult.: 1
Max.: 2.495
: 2.500

76 MHz to 162.5 MHz 4.75 V to 5.25 V 56 mA 8.3 dB 2.5 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C MAX2181A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier for L2 Band
2.498Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 2.498
: 2.500

1.227 GHz 1.6 V to 3.6 V 4.3 mA 17.5 dB 0.93 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 8.5 dBm - 3 dBm - 40 C + 85 C MAX2691 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ
27.400Expected 12/24/2026
Min.: 1
Mult.: 1
: 15.000

1.55 GHz to 1.615 GHz 1.1 V to 3.3 V 1.3 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT SiGe - 19 dBm - 9 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ
24.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 12.000

1.164 GHz to 1.615 GHz 1.1 V to 3.3 V 1.5 mA 21 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-6-10 Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ
23.750Expected 4/8/2027
Min.: 1
Mult.: 1
: 12.000

1.164 GHz to 1.3 GHz 1.1 V to 3.3 V 4.4 mA 17.6 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 14 dBm 1 dBm - 40 C + 85 C BGA855N6 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 60W PA, Satcom
16In Stock
Min.: 1
Mult.: 1

7.9 GHz to 8.4 GHz 37.7 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA0708 Gel Pack
Qorvo RF Amplifier 10.7-12.7 GHz 17W PA PHS
20Expected 12/31/2026
Min.: 1
Mult.: 1

10.7 GHz to 12.7 GHz 16 dB SMD/SMT GaN - 40 C + 85 C QPA1009 Tray
Qorvo RF Amplifier 2.3-2.7 GHz .25W B7/B30/B40/41
2.500Expected 10/1/2026
Min.: 1
Mult.: 1
: 2.500

2.3 GHz to 2.7 GHz 5 V 286 mA 19.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.7 dBm - 40 C + 105 C QPA9807 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8-11 GHz GaN LNA
100Expected 12/24/2026
Min.: 1
Mult.: 1
: 100

8 GHz to 11 GHz 10 V 20 mA 27 dB 1.7 dB Low Noise Amplifiers SMD/SMT GaN 9 dBm - 40 C + 95 C QPL1000 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 2.0GHz NF 1.5dB max. Gain 13dB IIP3 7dBm
15.000On Order
Min.: 1
Mult.: 1
: 3.000

2.4 GHz to 2.5 GHz 2.8 V to 3.6 V 13 mA 13 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 15.3 dBm 7 dBm - 40 C + 85 C SKY65971 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 50-1000MHz NF 3dB Gain 15dB 75 Ohm
1.999Expected 9/15/2026
Min.: 1
Mult.: 1
: 1.000

50 MHz to 1 GHz 5 V 110 mA 15 dB 3 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 20 C + 85 C Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 4.4 - 5.9 GHzz 2W High Efficiency Linear Power Amplifier
99On Order
Min.: 1
Mult.: 1
: 100

4.4 GHz to 5.9 GHz 1.05 A 31 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 45 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN HEMT, G50V3-1C, 30W, 2.7-3.5GH
25Expected 9/9/2026
Min.: 1
Mult.: 1
: 25

2.7 GHz to 3.5 GHz 28.1 dB SMD/SMT QFN-32 GaN + 225 C Reel, Cut Tape
Infineon Technologies RF Amplifier RF BIP TRANSISTORS
6.500Expected 4/15/2027
Min.: 1
Mult.: 1
: 7.500

50 MHz to 3.5 GHz 1.8 V to 4 V 10 mA 20 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe - 6.5 dBm 1 dBm - 55 C + 150 C BGB741L7 Reel, Cut Tape, MouseReel
Marki Microwave RF Amplifier A high-linearity low noise amplifier capable of providing +23 dBm output power up to 6 GHz. The ADM-8096PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
26On Order
Min.: 1
Mult.: 1

90 MHz to 6 GHz 5 VDC 58 mA 22 dB 1.5 dB, 1.9 dB Low Noise Amplifiers SMD/SMT DFN 21 dBm 11 dBm - 40 C + 85 C
Guerrilla RF RF Amplifier .7-3.8GHz GaAs Gain 16.5dB
47.840Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.500

100 MHz to 3.8 GHz 1.8 V to 5 V 15 mA 16.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 19 dBm - 40 C + 105 C GRF2100 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 4.2 GHz
24.939On Order
Min.: 1
Mult.: 1
: 2.500

100 MHz to 4.2 GHz 2.7 V to 5 V 15 mA 21.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 11 dBm 21 dBm - 40 C + 105 C GRF2106 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier HIGH EFFICIENCY 6 WATT POWER AMPLIFIER TUNING RANGE: 100 TO 600 MHZ
7.434On Order
Min.: 1
Mult.: 1
: 1.500
100 MHz to 600 MHz 5 V 36.3 dB 4 dB Power Amplifiers SMD/SMT QFN-16 InGaP - 40 C + 85 C GRF5604 Reel, Cut Tape, MouseReel
ABRACON RF Amplifier IC AMP GNSS L1 Low Noise Amplifier, 1107, DFN-6L
5.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 5.000

1.55 GHz to 1.615 GHz 1.5 V to 3.6 V 5.26 mA 16 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 Si - 12.7 dBm - 0.7 dBm - 40 C + 85 C ALND-WB Reel, Cut Tape, MouseReel
Innovative Sensor Technology RF Amplifier Driver board DCB.39.700 for a quick evaluation of thermal IR emitters of the HISbasic series WITHOUT IR emitter (has to be ordered separately)
2Expected 9/14/2026
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT