SMD/SMT RF Amplifier

Results: 1.652
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 2.50 - 2.70 GHz 1.602In Stock
Min.: 1
Mult.: 1
: 1.500

2.5 GHz to 2.7 GHz 5 V 250 mA 30 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32.2 dBm 45 dBm - 40 C + 85 C GRF5526 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 3.4 - 3.8 GHz 853In Stock
Min.: 1
Mult.: 1
: 1.500
3.3 GHz to 4.2 GHz 5 V 280 mA 24.5 dB 4.1 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 44.7 dBm - 40 C + 85 C GRF5536 Reel, Cut Tape
Analog Devices RF Amplifier 6.5-13.5 GHz SMT Medium pow Amp 4In Stock
Min.: 1
Mult.: 1
Max.: 4
No
6.5 GHz to 13.5 GHz 5 V 90 mA 14 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 GaAs 18 dBm 29 dBm - 40 C + 85 C HMC441G Cut Tape
Analog Devices RF Amplifier amp 61In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 561
No
200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Cut Tape
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 1.788In Stock
Min.: 1
Mult.: 1
: 12.000

2.3 GHz to 2.69 GHz 1.5 V to 3.6 V 8.5 mA 18 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 16 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape
Qorvo RF Amplifier 8 GHz Low Noise Amplifier 5In Stock
Min.: 1
Mult.: 1
Max.: 100
: 100

5 GHz to 9 GHz 3.6 V 33 mA 22 dB 1.25 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14 dBm 25.5 dBm - 40 C + 85 C CMD318 Reel, Cut Tape, MouseReel
Analog Devices ADL6316ACCZ
Analog Devices RF Amplifier 500 MHz to 1000 MHz Transmit VGA for Use with RF DACs and Transceivers 34In Stock
Min.: 1
Mult.: 1
Max.: 34

500 MHz to 1 GHz 5 V 435 mA 30.7 dB 5.95 dB Variable Gain Amplifiers SMD/SMT LGA-38 SiGe 24.7 dBm 41.1 dBm - 40 C + 105 C Tray
Analog Devices HMC-ALH444-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 1 - 12 GHz 2In Stock
Min.: 2
Mult.: 2
Max.: 2

1 GHz to 12 GHz 5 V 55 mA 17 dB 1.75 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm 28 dBm - 55 C + 85 C HMC-ALH444G Gel Pack
Analog Devices HMC-ALH445-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 18-40 GHz
4In Stock
Min.: 2
Mult.: 2
Max.: 4

18 GHz to 40 GHz 5 V 45 mA 9 dB 4 dB Low Noise Amplifiers SMD/SMT Die GaAs 12 dBm - 55 C + 85 C HMC-ALH445G Waffle
Analog Devices HMC8410CHIPS-SX
Analog Devices RF Amplifier Die Sales 4In Stock
Min.: 2
Mult.: 2
Max.: 4

10 MHz to 10 GHz 5 V 65 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 19.5 dBm 33 dBm - 55 C + 85 C HMC8410 Gel Pack
Analog Devices HMC994A-SX
Analog Devices RF Amplifier 01-30GHz 0.5W DISTRIBUTED AMP Sample Pac 2In Stock
16On Order
Min.: 2
Mult.: 2
Max.: 18

0 Hz to 30 GHz 10 V 250 mA 15.5 dB 3.5 dB Power Amplifiers SMD/SMT Die GaAs 27.5 dBm 36 dBm - 55 C + 85 C HMC994 Gel Pack
Qorvo CMD192
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 1In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 8 V 200 mA 19.5 dB 1.9 dB Driver Amplifiers SMD/SMT GaAs 24.5 dBm 31 dBm - 55 C + 85 C CMD192
Qorvo CMD241
Qorvo RF Amplifier 2-22 GHz Distributed Amplifier 1In Stock
Min.: 1
Mult.: 1

2 GHz to 22 GHz 5 V to 8 V 74 mA 14 dB 2.3 dB General Purpose Amplifiers SMD/SMT Die GaAs 21 dBm 28 dBm - 55 C + 85 C CMD241
Qorvo CMD291
Qorvo RF Amplifier 16 - 24 GHz Driver Amp 10In Stock
Min.: 5
Mult.: 5

16 GHz to 24 GHz 5 V 250 mA 23 dB 5 dB Driver Amplifiers SMD/SMT GaAs 25.5 dBm 33.5 dBm - 55 C + 85 C CMD291
Qorvo CMD291P4
Qorvo RF Amplifier 16 - 24 GHz Driver Amplifier 5In Stock
700On Order
Min.: 1
Mult.: 1
Max.: 100
: 100

16 GHz to 24 GHz 5 V 250 mA 22 dB 5 dB Driver Amplifiers SMD/SMT GaAs 25.5 dBm 31.5 dBm - 40 C + 85 C CMD291 Reel, Cut Tape, MouseReel
onsemi SMA3109-TL-E
onsemi RF Amplifier High Freq Wideband Amplifier MMIC 6.787In Stock
12.000Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

100 MHz to 3.6 GHz 3 V 16 mA 23 dB 4.3 dB General Purpose Amplifiers SMD/SMT Si 4 dBm - 40 C + 85 C SMA3109 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra-High Gain LNA; 0.1 - 2.7 GHz; AEC-Q100 Grade 2 Qualified; Broadband linear gain block featuring ultra-high gain 813In Stock
Min.: 1
Mult.: 1
: 2.500
100 MHz to 2.7 GHz 1.8 V to 5 V 60 mA 28 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 31 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 0.7 - 0.8 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier 471In Stock
Min.: 1
Mult.: 1
: 1.500
700 MHz to 800 MHz 5 V 305 mA 30.5 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 33.4 dBm 47.3 dBm - 40 C + 105 C AEC-Q100 GRF5507 Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra-Broadband Gain Block, C/X/Ku-Band; 0.1 - 12.0 GHz 975In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 12 GHz 6 V 22 mA 11 dB 5.6 dB Gain Block Amplifiers SMD/SMT DFN-6 InGaP 5 dBm 18 dBm - 40 C + 85 C GRF3012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.80 - 0.90 GHz 1.026In Stock
Min.: 1
Mult.: 1
: 1.500

800 MHz to 900 MHz 5 V 200 mA 28 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 50 dBm - 40 C + 85 C GRF5508 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.88 - 0.96 GHz 1.310In Stock
Min.: 1
Mult.: 1
: 1.500

880 MHz to 960 MHz 5 V 210 mA 27 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 51 dBm - 40 C + 85 C GRF5510 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 1.80 - 1.91 GHz 773In Stock
Min.: 1
Mult.: 1
: 1.500

1.8 GHz to 1.91 GHz 5 V 225 mA 26.5 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 48 dBm - 40 C + 85 C GRF5518 Reel, Cut Tape

Guerrilla RF RF Amplifier High Linearity Power Amplifier; 746- 830 MHz; High gain, two stage InGaP HBT power amplifier 1.309In Stock
Min.: 1
Mult.: 1
: 1.500
746 MHz to 830 MHz 5 V 310 mA 27.8 dB 4.8 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm 49 dBm - 40 C + 85 C GRF5608 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 814 - 862 MHz; High gain, two-stage InGaP HBT power amplifier 2.337In Stock
Min.: 1
Mult.: 1
: 1.500
814 MHz to 862 MHz 5 V 310 mA 27.8 dB 4.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.7 dBm 49.4 dBm - 40 C + 85 C GRF5609 Reel, Cut Tape
Guerrilla RF RF Amplifier 4-Watt Linear Amplifier; 1625 - 1675 MHz; High gain, two-stage InGaP HBT power amplifier 2.471In Stock
Min.: 1
Mult.: 1
: 1.500
1.625 GHz to 1.675 GHz 5 V 1.1 A 23.5 dB 3.7 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm 46.8 dBm - 40 C + 85 C GRF5616 Reel, Cut Tape, MouseReel