SMD/SMT RF Amplifier

Results: 1.652
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 685In Stock
Min.: 1
Mult.: 1
: 7.500

2.3 GHz to 2.7 GHz 1.8 V to 4 V 10 mA 27 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe 8 dBm 19.5 dBm - 55 C + 150 C BGB707L7 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,Driver,HTB,.5W27dBm,SOT-89-3LD 1.161In Stock
Min.: 1
Mult.: 1
: 1.000

250 MHz to 4 GHz 6 V 225 mA 15 dB 3 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 28.5 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Transistor,GaN,100W,CW 53In Stock
250Expected 9/4/2026
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 200 mA 18.5 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 85 C MAGX-100027 Bulk
Microchip Technology MMA044PP3
Microchip Technology RF Amplifier MMIC, 6-18Ghz LNA, QFN pkg 18In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 4 V 70 mA 17 dB 2.5 dB Low Noise Amplifiers SMD/SMT GaAs 14 dBm 28 dBm - 40 C + 85 C Waffle
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 1.35 - 1.45 GHz; High gain, two stage InGaP HBT power amplifier 244In Stock
1.500Expected 8/27/2026
Min.: 1
Mult.: 1
: 1.500

1.35 GHz to 1.45 GHz 5 V 185 mA 24.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.4 dBm - 40 C + 85 C GRF5613 Reel, Cut Tape
Infineon Technologies RF Amplifier RF SILICON MMIC 54In Stock
Min.: 1
Mult.: 1
: 3.000

100 MHz to 3 GHz 2 V to 5 V 25 mA 18.5 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si 7 dBm - 65 C + 150 C AEC-Q100 BGA427 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 10In Stock
3.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 3.000

3 GHz 5 V 40 mA 19 dB 2.1 dB Gain Block Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 16In Stock
12.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 3.000

0 Hz to 2.4 GHz 5 V 40 mA 19 dB 2 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .05-10GHz NF 3.8dB Gain 12dB 1.869In Stock
5.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 2.500

100 MHz to 10 GHz 2.7 V to 5 V 55 mA 14.5 dB 3.5 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 17 dBm 31 dBm - 40 C + 105 C GRF2003 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 6.0 GHz 4.459In Stock
Min.: 1
Mult.: 1
: 2.500

50 MHz to 5 GHz 9 V 60 mA 10.1 dB 3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 30.5 dBm - 40 C + 105 C GRF2010 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 3.8 GHz 7.041In Stock
Min.: 1
Mult.: 1
: 2.500

50 MHz to 3.8 GHz 2.7 V to 8 V 100 mA 15.2 dB 2 dB Gain Block Amplifiers SMD/SMT GaAs 22.7 dBm 40 dBm - 40 C + 105 C GRF2011 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .05-6GHz NF 1.9dB Gain 15dB OIP3 40dB 3.532In Stock
Min.: 1
Mult.: 1
: 2.500

50 MHz to 6 GHz 2.7 V to 8 V 120 mA 15 dB 2.7 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 40 dBm - 40 C + 105 C GRF2012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 15 dB Gain; 0.4 - 6.0 GHz 3.926In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

400 MHz to 6 GHz 6 V 60 mA 15 dB 2.3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 39 dBm - 40 C + 105 C GRF2042 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier w/Bypass, Infrastructure/Repeater/Booster/CBRS LNA, 0.6 - 6.0 GHz 4.524In Stock
Min.: 1
Mult.: 1
: 2.500

600 MHz to 6 GHz 6 V 70 mA 19.5 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 21 dBm 37.5 dBm - 40 C + 105 C GRF2076 Reel, Cut Tape
Guerrilla RF RF Amplifier 3-6GHz GaAs Gain 17.5dB 2.313In Stock
Min.: 1
Mult.: 1
: 2.500

2 GHz to 6 GHz 2.7 V to 5 V 65 mA 18.6 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 18 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.4 - 3.8 GHz 1.292In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 3.8 GHz 2.7 V to 5 V 15 mA 20.7 dB 0.73 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 12.8 dBm 26 dBm - 40 C + 105 C GRF2201 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier LNA with Low-Loss Bypass, Single Control Logic; WiFi, WLAN, ISM, 0.4 - 5.0 GHz 5.793In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 5 GHz 2.7 V to 5 V 15 mA 19.7 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 12 dBm 23 dBm - 40 C + 105 C GRF2243 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Low Current, High Gain LNA/Driver; ISM, Infrastructure, 0.1 - 3.8 GHz 2.541In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 3.8 GHz 1.8 V to 5 V 15 mA 18.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs InGaP 13.5 dBm 25 dBm - 40 C + 105 C GRF2373 Reel, Cut Tape

Guerrilla RF RF Amplifier 4-6GHz NF .77dB OP1dB +20dBm 996In Stock
2.500Expected 8/24/2026
Min.: 1
Mult.: 1
: 2.500

4 GHz to 6 GHz 1.8 V to 5 V 40 mA 12.8 dB 0.77 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 32 dBm - 40 C + 105 C GRF2505 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .01-13GHz GaAs Gain 14.3dB NF 3dB 4.809In Stock
Min.: 1
Mult.: 1
: 2.500

10 MHz to 15 GHz 7 V 45 mA 14.3 dB 3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 14 dBm 26 dBm - 40 C + 105 C GRF3042 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .4-2.7GHz NF .85dB Gain 16.2dB 2.980In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 2.7 GHz 1.8 V to 5 V 70 mA 16.2 dB 0.85 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 4.5 dBm 34 dBm - 40 C + 105 C GRF4042 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .01-6GHz NF .7dB Gain 17.5dB 2.691In Stock
Min.: 1
Mult.: 1
: 1.500

10 MHz to 6 GHz 4.5 V to 8 V 80 mA 17.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 28.5 dBm 44 dBm - 40 C + 105 C GRF5010 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 0.1-3.8GHz Gain 15.5dB 1.251In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.500

100 MHz to 3.8 GHz 4.5 V to 10 V 160 mA 15.5 dB 0.67 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 30.8 dBm 45.5 dBm - 40 C + 105 C GRF5040 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 1.5-3.8GHz GaAs Gain 15dB OIP3 46dB 2.449In Stock
Min.: 1
Mult.: 1
: 1.500

1.5 GHz to 3.8 GHz 2.7 V to 5 V 170 mA 15 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 28.8 dBm 46 dBm - 40 C + 105 C GRF5110 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 0.1 - 2.7 GHz; GaAs pHEMT power amplifier 2.000In Stock
Min.: 1
Mult.: 1
: 1.500
100 MHz to 2.7 GHz 5 V 300 mA 17.5 dB 1.55 dB Power Amplifiers SMD/SMT QFN-16 GaAs 32 dBm 41 dBm - 40 C + 105 C GRF5112 Reel, Cut Tape, MouseReel