SMD/SMT RF Amplifier

Results: 1.652
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Texas Instruments RF Amplifier 50-MHz to 350-MHz Ca scadeable Amp 488In Stock
Min.: 1
Mult.: 1
: 250

50 MHz to 350 MHz 2.7 V to 5.5 V 100 mA 15 dB 4 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si 20.6 dBm 37 dBm - 40 C + 85 C THS9001 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGR 17In Stock
500Expected 2/17/2027
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40 to 6000 MHz 12dB RF Gain Block A 595- A 595-TRF37A75IDSGT 773In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37A75IDSGR 677In Stock
Min.: 1
Mult.: 1
: 250

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGT 1.716In Stock
Min.: 1
Mult.: 1
: 3.000

1 MHz to 6 GHz 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGR 880In Stock
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 52 mA 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40 to 4000 MHz 15dB RF Gain Block A 595- A 595-TRF37B75IDSGT 320In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 15 dB 3.8 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 17.5 dBm 32.5 dBm - 40 C + 85 C TRF37B75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37B75IDSGR 422In Stock
Min.: 1
Mult.: 1
: 250

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 15 dB 3.8 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 17.5 dBm 32.5 dBm - 40 C + 85 C TRF37B75 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz18dB RF GainBlockPwrdown Pi A 595-TRF37C73IDSGR 1.202In Stock
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 55 mA 17 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28.5 dBm - 40 C + 85 C TRF37C73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37C75IDSGR 196In Stock
Min.: 1
Mult.: 1
: 250

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 1300MHz to 2700MHz Variable-Gain Amplifi 35In Stock
Min.: 1
Mult.: 1
Max.: 35

1.3 GHz to 2.7 GHz 4.75 V to 5.25 V 230 mA 15.5 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-36 Si 23.8 dBm 64 dBm - 40 C + 85 C MAX2057 Tube

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ 12In Stock
Min.: 1
Mult.: 1
Max.: 12

50 MHz to 1 GHz 5 V 124 mA 18.7 dB 6.8 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40 dBm - 40 C + 85 C MAX2065 Tube
Analog Devices / Maxim Integrated RF Amplifier 700MHz to 2700MHz Analog VGA with Thresh 24In Stock
Min.: 1
Mult.: 1
Max.: 24

700 MHz to 2.7 GHz 4.75 V to 5.8 V 2 mA 18.1 dB 5.2 dB Variable Gain Amplifiers SMD/SMT TQFN-EP-20 Si 18.2 dBm 50 dBm - 40 C + 95 C MAX2092 Tube
Analog Devices / Maxim Integrated RF Amplifier AM/FM Car Antenna Low-Noise Amplifier 130In Stock
Min.: 1
Mult.: 1
Max.: 130

148 kHz to 162.5 MHz 6 V to 24 V 75 mA 6 dB 2.75 dB Low Noise Amplifiers SMD/SMT TQFN-24 Si - 40 C + 85 C AEC-Q100 MAX2180A Tube
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne 47In Stock
Min.: 1
Mult.: 1
Max.: 47

76 MHz to 162.5 MHz 4.75 V to 5.25 V 56 mA 8.3 dB 2.5 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C AEC-Q100 MAX2181A Tube
Analog Devices / Maxim Integrated RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers 129In Stock
Min.: 1
Mult.: 1
Max.: 129

800 MHz to 1 GHz 2.7 V to 5.5 V 20.3 mA 24 dB Power Amplifiers SMD/SMT QSOP-16 Si - 40 C + 85 C MAX2232 Tube

Analog Devices / Maxim Integrated RF Amplifier 10MHz to 500MHz, VCO Buffer Amplifiers w 169In Stock
Min.: 1
Mult.: 1
Max.: 169
: 2.500

10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2470 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 1.620In Stock
Min.: 1
Mult.: 1
Max.: 1.620
: 2.500

General Purpose Amplifiers SMD/SMT TDFN-EP-8 Si AEC-Q100 MAX2615 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 104In Stock
2.500Expected 11/30/2026
Min.: 1
Mult.: 1
Max.: 2.521
: 2.500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 125 C MAX2640 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier 1.349In Stock
27.500On Order
Min.: 1
Mult.: 1
Max.: 27.610
: 2.500

1 GHz to 2 GHz 2.85 V 4.1 mA 20.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT UDFN-6 Si - 12 dBm - 5 dBm - 40 C + 85 C MAX2659 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier Low NF (0.98dB) GPS LNA 240In Stock
Min.: 1
Mult.: 1
Max.: 120
: 2.500

1.5754 GHz 1.08 V to 1.98 V 1 mA 19 dB 0.95 dB Low Noise Amplifiers SMD/SMT WLP-4 Si - 25 dBm - 17 dBm - 40 C + 85 C MAX2679 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Low-Cost, 900MHz, Low-Noise Amplifier an 133In Stock
Min.: 1
Mult.: 1
Max.: 133

800 MHz to 1 GHz 2.7 V to 5.5 V 8.5 mA 15 dB 1.4 dB Low Noise Amplifiers SMD/SMT QSOP-16 Si - 18.4 dBm - 4 dBm - 40 C + 85 C MAX2685 Tube
Analog Devices / Maxim Integrated RF Amplifier Programmable DOCSIS 3.1 Upstream Amplifi 177In Stock
Min.: 1
Mult.: 1
Max.: 177

5 MHz to 204 MHz 5 V 700 mA 37.3 dB 14 dB General Purpose Amplifiers SMD/SMT TQFN-20 Si 0 C + 70 C MAX3523 Tube
Infineon Technologies RF Amplifier RF SILICON MMIC 799In Stock
150.000On Order
Min.: 1
Mult.: 1
: 15.000

1.55 GHz to 1.615 GHz 1.5 V to 3.6 V 3.6 mA 20 dB 0.65 dB Low Noise Amplifiers SMD/SMT TSLP-6 SiGe - 15 dBm - 2 dBm - 40 C + 85 C BGA725L6 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 1.489In Stock
15.000Expected 11/24/2026
Min.: 1
Mult.: 1
: 15.000

1.805 GHz to 2.69 GHz 1.5 V to 3.6 V 4.3 mA 12.3 dB 0.85 dB Low Noise Amplifiers SMD/SMT SiGe 5 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel