SMD/SMT RF Amplifier

Results: 1.652
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier .1-2.7GHz GaAs Gain 39.5dB max. 109.410In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 2.7 GHz 1.8 V to 5 V 75 mA 28.5 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20.3 dBm 30 dBm - 40 C + 105 C GRF2133 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Low Current LNA w/ Bypass; High-Performance WLAN/ISM, 0.1 -3.8 GHz 15.263In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 3.8 GHz 2.7 V to 5 V 18 mA 17.8 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 9.3 dBm 20 dBm - 40 C + 105 C GRF2140 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 4.9-6GHz NF .8dB 802.11a/n/ac 20.151In Stock
30.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 2.500

4.9 GHz to 9 GHz 2.7 V to 5 V 12 mA 16.9 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 8 dBm 25.5 dBm - 40 C + 105 C GRF2501 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 8-13GHz GaAs Gain 13.9dB 5.724In Stock
Min.: 1
Mult.: 1
: 2.500

8 GHz to 13 GHz 3 V to 8 V 25 mA 13.9 dB 2.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 21 dBm - 40 C + 105 C GRF2710 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-6GHz NF .9dB Gain 15.7dB 24.502In Stock
35.000Expected 11/5/2026
Min.: 1
Mult.: 1
: 2.500

100 MHz to 6 GHz 1.8 V to 5 V 45 mA 16 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19.8 dBm 32 dBm - 40 C + 105 C GRF4001 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz NF .75dB Gain 15dB 62.136In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 70 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 23.5 dBm 36.5 dBm - 40 C + 105 C GRF4002 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz NF .75dB Gain 13dB 22.344In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 95 mA 13 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 25 dBm 41 dBm - 40 C + 105 C GRF4003 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 1.7-2.7GHz Gain 13dB OP1dB 27.5dBm 26.871In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 170 mA 13 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 27.5 dBm 43 dBm - 40 C + 105 C GRF4005 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-6GHz GaAs Gain 17dB 41.419In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 6 GHz 3 V to 8 V 65 mA 17 dB 0.73 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 24.8 dBm 38 dBm - 40 C + 105 C GRF4014 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-3.8GHz GaAs Gain 16dB 21.285In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 3.8 GHz 1.8 V to 5 V 50 mA 16 dB 0.95 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 34 dBm - 40 C + 105 C GRF4142 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz Gain 17dB OP1dB 30.5dBm 14.797In Stock
Min.: 1
Mult.: 1
: 1.500

10 MHz to 6 GHz 4.5 V to 10 V 110 mA 17 dB 0.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 30.5 dBm 44 dBm - 40 C + 105 C GRF5020 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .4-1.5GHz GaAs Gain 17.5dB 11.103In Stock
Min.: 1
Mult.: 1
: 1.500

400 MHz to 1.5 GHz 2.7 V to 5 V 170 mA 17.9 dB 1.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 28.3 dBm 45 dBm - 40 C + 105 C GRF5109 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-2.7GHz GaAs Gain 14.4dB 23.273In Stock
Min.: 1
Mult.: 1
: 1.500

100 MHz to 2.7 GHz 2.7 V to 5 V 300 mA 14.4 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 32.8 dBm 47.6 dBm - 40 C + 105 C GRF5115 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Efficiency, 3.5Watt PA/Saturated PA, OP1dB >34.0 dBm; 0.4 - 0.5 GHz 38.764In Stock
Min.: 1
Mult.: 1
: 1.500

400 MHz to 500 MHz 3.5 V to 5 V 120 mA 41 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm - 40 C + 85 C GRF5504 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Efficiency, 5.0Watt PA/Saturated PA, OP1dB >34.0 dBm, 900 MHz ISM; 0.7 - 01.8 GHz 65.635In Stock
Min.: 1
Mult.: 1
: 1.500

700 MHz to 1 GHz 5 V 125 mA 34 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm - 40 C + 85 C GRF5509 Reel, Cut Tape, MouseReel
Innovative Sensor Technology RF Amplifier Driver board DCB.8.2500 for infrared radiation sources of the HISpowerSeries (TO-8) 4In Stock
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately) 1In Stock
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Analog Devices / Maxim Integrated SC1894A-00C13
Analog Devices / Maxim Integrated RF Amplifier RFPAL+PMI 225-3800MHz FW4.1.03.08 469In Stock
780Expected 10/7/2026
Min.: 1
Mult.: 1
Max.: 1.249
No
225 MHz to 3.8 GHz 1.8 V, 3.3 V General Purpose Amplifiers SMD/SMT SAWN-QFN-64 Si - 40 C + 105 C SC1894 Tray
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz 8In Stock
Min.: 1
Mult.: 1
Max.: 8
No
2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape
NXP Semiconductors RF Amplifier Airfast RF LDMOS Wideband Integrated Power Amplifier, 1400-2200 MHz, 5.0 W Avg., 28 V 250In Stock
Min.: 1
Mult.: 1
: 500

1.4 GHz to 2.2 GHz 20 V to 32 V 220 mA 32.1 dB Power Amplifiers SMD/SMT TO-270WBG-17 Si 43.8 dBm - 40 C + 150 C A2I20D040 Reel, Cut Tape, MouseReel
Microchip Technology MMA041PP5
Microchip Technology RF Amplifier MMIC, DC-20 Ghz, 23dBm LNA QFN pkg 28In Stock
Min.: 1
Mult.: 1

0 Hz to 25 GHz 7 V 150 mA 17.5 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 22 dBm 36 dBm - 55 C + 85 C Waffle
Analog Devices HMC-ALH435-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 5 - 20 GHz 10In Stock
Min.: 2
Mult.: 2
Max.: 10

5 GHz to 20 GHz 5 V 30 mA 13 dB 2.2 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 25 dBm - 55 C + 85 C HMC-ALH435G Gel Pack
Qorvo CMD170P4
Qorvo RF Amplifier 7.5 - 9 GHz 1W Power Amplifier 96In Stock
1.500On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

7.5 GHz to 9 GHz 7 V 365 mA 30 dB Driver Amplifiers SMD/SMT QFN-16 GaAs - 40 C + 85 C CMD170 Reel, Cut Tape, MouseReel
Qorvo CMD240
Qorvo RF Amplifier DC - 22 GHz Distributed Amplifier 20In Stock
Min.: 5
Mult.: 5

0 Hz to 22 GHz 5 V to 8 V 80 mA 15 dB 2.2 dB General Purpose Amplifiers SMD/SMT Die GaAs 19 dBm 28 dBm - 55 C + 85 C CMD240
Qorvo CMD243
Qorvo RF Amplifier 26 - 35 GHz Driver Amplifier
25In Stock
Min.: 5
Mult.: 5

26 GHz to 35 GHz 5 V 90 mA 15.5 dB 4.4 dB Driver Amplifiers SMD/SMT GaAs 21 dBm 25 dBm - 55 C + 85 C CMD243