Walsin RF Inductors - SMD

Results: 2.244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW2012Z0G24NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 24nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 24 nH 2 % 220 mOhms - 40 C + 125 C 50 2 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G27NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 27nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 27 nH 2 % 250 mOhms - 40 C + 125 C 55 2.5 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G33NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 33nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 33 nH 2 % 270 mOhms - 40 C + 125 C 60 2.05 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G36NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 36nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 36 nH 2 % 270 mOhms - 40 C + 125 C 55 1.7 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G37NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 37nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 37 nH 2 % 270 mOhms - 40 C + 125 C 40 1.8 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G38NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 38nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 38 nH 2 % 270 mOhms - 40 C + 125 C 40 1.8 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G39NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 39nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 39 nH 2 % 290 mOhms - 40 C + 125 C 60 2 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G43NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 43nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 43 nH 2 % 340 mOhms - 40 C + 125 C 60 1.65 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G47NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 47nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 47 nH 2 % 310 mOhms - 40 C + 125 C 60 1.65 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G56NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 56nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 56 nH 2 % 340 mOhms - 40 C + 125 C 60 1.55 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G68NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 68nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 68 nH 2 % 380 mOhms - 40 C + 125 C 60 1.45 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G82NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 82nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 82 nH 2 % 420 mOhms - 40 C + 125 C 65 1.3 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G8N2PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 8.2nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 8.2 nH 2 % 120 mOhms - 40 C + 125 C 50 4.7 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G8N7PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 8.7nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 8.7 nH 2 % 100 mOhms - 40 C + 125 C 50 4.7 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G91NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 91nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 91 nH 2 % 480 mOhms - 40 C + 125 C 65 1.2 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J10NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 10nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 10 nH 5 % 100 mOhms - 40 C + 125 C 60 4.2 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J12NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 12nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 12 nH 5 % 150 mOhms - 40 C + 125 C 50 4 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J15NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 15nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 15 nH 5 % 170 mOhms - 40 C + 125 C 50 3.4 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J18NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 18nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 18 nH 5 % 200 mOhms - 40 C + 125 C 50 3.3 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J1R0PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 1.0uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 1 uH 5 % 2.9 Ohms - 40 C + 125 C 23 100 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J1R2PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 1.2uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 1.2 uH 5 % 2.5 Ohms - 40 C + 125 C 18 100 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J1R5PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 1.5uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 1.5 uH 5 % 2.5 Ohms - 40 C + 125 C 16 100 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J1R8PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 1.8uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 1.8 uH 5 % 2.5 Ohms - 40 C + 125 C 16 80 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J22NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 22nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 22 nH 5 % 220 mOhms - 40 C + 125 C 55 2.6 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J24NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 24nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 24 nH 5 % 220 mOhms - 40 C + 125 C 50 2 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel