Walsin RF Inductors - SMD

Results: 2.244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW1608Z0J72NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 72nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 72 nH 5 % 490 mOhms - 40 C + 125 C 34 1.7 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J7N5PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 7.5nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 7.5 nH 5 % 106 mOhms - 40 C + 125 C 28 4.8 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J82NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 82nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 82 nH 5 % 540 mOhms - 40 C + 125 C 34 1.7 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J8N2PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 8.2nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 8.2 nH 5 % 120 mOhms - 40 C + 125 C 25 5.8 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J8N4PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 8.4nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 8.4 nH 5 % 109 mOhms - 40 C + 125 C 28 4.6 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J8N5PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 8.5nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 8.5 nH 5 % 109 mOhms - 40 C + 125 C 28 4.6 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J8N7PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 8.7nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 8.7 nH 5 % 109 mOhms - 40 C + 125 C 28 4.6 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J91NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 91nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 91 nH 5 % 500 mOhms - 40 C + 125 C 30 1.7 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J9N5PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 9.5nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 9.5 nH 5 % 135 mOhms - 40 C + 125 C 28 5.4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0JR10PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 100nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 100 nH 5 % 580 mOhms - 40 C + 125 C 34 1.4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0JR11PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 110nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 110 nH 5 % 610 mOhms - 40 C + 125 C 32 1.35 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0JR12PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 120nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 120 nH 5 % 650 mOhms - 40 C + 125 C 32 1.3 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0JR13PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 130nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 130 nH 5 % 720 mOhms - 40 C + 125 C 30 1.4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0JR15PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 150nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 150 nH 5 % 920 mOhms - 40 C + 125 C 28 990 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0JR18PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 180nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 180 nH 5 % 1.25 Ohms - 40 C + 125 C 25 990 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0JR20PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 200nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 200 nH 5 % 1.98 Ohms - 40 C + 125 C 25 990 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0JR22PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 220nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 220 nH 5 % 1.9 Ohms - 40 C + 125 C 25 900 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0JR26PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 260nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 260 nH 5 % 2 Ohms - 40 C + 125 C 25 1 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0JR27PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 270nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 270 nH 5 % 2.3 Ohms - 40 C + 125 C 24 900 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0JR33PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 330nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 330 nH 5 % 3.9 Ohms - 40 C + 125 C 24 900 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0JR39PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 390nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 390 nH 5 % 4.35 Ohms - 40 C + 125 C 25 900 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0JR43PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 430nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 430 nH 5 % 4.5 Ohms - 40 C + 125 C 25 800 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0JR47PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 470nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 470 nH 5 % 3.6 Ohms - 40 C + 125 C 25 600 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQG12NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 12nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 12 nH 2 % 45 Ohms - 40 C + 125 C 80 3 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQG16NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 16nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 16 nH 2 % 60 Ohms - 40 C + 125 C 72 2.95 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel