Walsin RF Inductors - SMD

Results: 2.244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW1608Z0G91NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 91nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 91 nH 2 % 500 mOhms - 40 C + 125 C 30 1.7 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G9N5PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 9.5nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 9.5 nH 2 % 135 mOhms - 40 C + 125 C 28 5.4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0GR10PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 100nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 100 nH 2 % 580 mOhms - 40 C + 125 C 34 1.4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0GR11PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 110nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 110 nH 2 % 610 mOhms - 40 C + 125 C 32 1.35 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0GR12PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 120nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 120 nH 2 % 650 mOhms - 40 C + 125 C 32 1.3 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0GR13PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 130nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 130 nH 2 % 720 mOhms - 40 C + 125 C 30 1.4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0GR15PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 150nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 150 nH 2 % 920 mOhms - 40 C + 125 C 28 990 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0GR18PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 180nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 180 nH 2 % 1.25 Ohms - 40 C + 125 C 25 990 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0GR20PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 200nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 200 nH 2 % 1.98 Ohms - 40 C + 125 C 25 990 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0GR22PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 220nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 220 nH 2 % 1.9 Ohms - 40 C + 125 C 25 900 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0GR25PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 250nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 250 nH 2 % 3.55 Ohms - 40 C + 125 C 25 822 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0GR26PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 260nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 260 nH 2 % 2 Ohms - 40 C + 125 C 25 1 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0GR27PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 270nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 270 nH 2 % 2.3 Ohms - 40 C + 125 C 24 900 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0GR33PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 330nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 330 nH 2 % 3.9 Ohms - 40 C + 125 C 24 900 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0GR39PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 390nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 390 nH 2 % 4.35 Ohms - 40 C + 125 C 25 900 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0GR43PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 430nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 430 nH 2 % 4.5 Ohms - 40 C + 125 C 25 800 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0GR47PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 470nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 470 nH 2 % 3.6 Ohms - 40 C + 125 C 25 600 MHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J10NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 10nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 10 nH 5 % 130 mOhms - 40 C + 125 C 31 4.8 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J11NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 11nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 11 nH 5 % 86 mOhms - 40 C + 125 C 33 4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J12NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 12nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 12 nH 5 % 130 mOhms - 40 C + 125 C 35 4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J14NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 14nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 14 nH 5 % 170 mOhms - 40 C + 125 C 35 4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J15NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 15nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 15 nH 5 % 170 mOhms - 40 C + 125 C 35 4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J16NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 16nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 16 nH 5 % 104 mOhms - 40 C + 125 C 34 3.3 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J18NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 18nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 18 nH 5 % 170 mOhms - 40 C + 125 C 35 3.1 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0J1N6PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 1.6nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 1.6 nH 5 % 30 mOhms - 40 C + 125 C 24 12.5 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel