Walsin RF Inductors - SMD

Results: 2.244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW1608Z0G12NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 12nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 12 nH 2 % 130 mOhms - 40 C + 125 C 35 4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G15NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 15nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 15 nH 2 % 170 mOhms - 40 C + 125 C 35 4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G16NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 16nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 16 nH 2 % 104 mOhms - 40 C + 125 C 34 3.3 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G18NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 18nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 18 nH 2 % 170 mOhms - 40 C + 125 C 35 3.1 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G20NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 20nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 20 nH 2 % 190 mOhms - 40 C + 125 C 40 3 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G22NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 22nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 22 nH 2 % 190 mOhms - 40 C + 125 C 38 3 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G24NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 24nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 24 nH 2 % 135 mOhms - 40 C + 125 C 37 2.65 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G27NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 27nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 27 nH 2 % 220 mOhms - 40 C + 125 C 40 2.8 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G30NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 30nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 30 nH 2 % 220 mOhms - 40 C + 125 C 37 2.25 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G33NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 33nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 33 nH 2 % 220 mOhms - 40 C + 125 C 40 2.3 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G36NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 36nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 36 nH 2 % 250 mOhms - 40 C + 125 C 38 2.08 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G39NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 39nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 39 nH 2 % 250 mOhms - 40 C + 125 C 40 2.2 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G43NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 43nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 43 nH 2 % 280 mOhms - 40 C + 125 C 39 2 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G47NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 47nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 47 nH 2 % 280 mOhms - 40 C + 125 C 38 2 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G56NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 56nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 56 nH 2 % 310 mOhms - 40 C + 125 C 38 1.9 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G62NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 62nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 62 nH 2 % 340 mOhms - 40 C + 125 C 37 1.8 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G68NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 68nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 68 nH 2 % 340 mOhms - 40 C + 125 C 37 1.7 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G6N8PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 6.8nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 6.8 nH 2 % 110 mOhms - 40 C + 125 C 27 5.8 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G72NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 72nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 72 nH 2 % 490 mOhms - 40 C + 125 C 34 1.7 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G7N5PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 7.5nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 7.5 nH 2 % 106 mOhms - 40 C + 125 C 28 4.8 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G82NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 82nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 82 nH 2 % 540 mOhms - 40 C + 125 C 34 1.7 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G8N2PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 8.2nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 8.2 nH 2 % 120 mOhms - 40 C + 125 C 25 5.8 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G8N4PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 8.4nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 8.4 nH 2 % 109 mOhms - 40 C + 125 C 28 4.6 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G8N5PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 8.5nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 8.5 nH 2 % 109 mOhms - 40 C + 125 C 28 4.6 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G8N7PB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 8.7nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 8.7 nH 2 % 109 mOhms - 40 C + 125 C 28 4.6 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel