Walsin RF Inductors - SMD

Results: 2.244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW1608HQJ75NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 75nH,J,46Q,0.50A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 75 nH 2 % 500 mA 520 mOhms - 40 C + 125 C 46 1.9 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ7N2PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 7.2nH,J,48Q,1.4A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 7.2 nH 2 % 1.4 A 52 mOhms - 40 C + 125 C 48 5.4 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ7N5PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 7.5nH,J,41Q,1.3A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 7.5 nH 2 % 1.3 A 80 mOhms - 40 C + 125 C 41 5.3 GHz Standard 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ82NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 82nH,J,45Q,0.51A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 82 nH 2 % 510 mA 460 mOhms - 40 C + 125 C 45 1.8 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ8N2PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 8.2nH,J,46Q,1.4A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 8.2 nH 2 % 1.4 A 54 mOhms - 40 C + 125 C 46 5.9 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ8N7PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 8.7nH,J,46Q,1.4A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 8.7 nH 2 % 1.4 A 54 mOhms - 40 C + 125 C 46 5.5 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ91NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 91nH,J,45Q,0.44A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 91 nH 2 % 440 mA 580 mOhms - 40 C + 125 C 45 1.65 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ9N1PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 9.1nH,J,40Q,1.4A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 9.1 nH 2 % 1.4 A 37 mOhms - 40 C + 125 C 40 5.1 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ9N5PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 9.5nH,J,49Q,1.4A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 9.5 nH 2 % 1.4 A 53 mOhms - 40 C + 125 C 49 4.9 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJR10PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 100nH,J,49Q,0.47A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 100 nH 2 % 470 mA 540 mOhms - 40 C + 125 C 49 1.7 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJR11PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 110nH,J,47Q,0.44A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 110 nH 2 % 440 mA 580 mOhms - 40 C + 125 C 47 1.6 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJR12PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 120nH,J,47Q,0.42A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 120 nH 2 % 420 mA 720 mOhms - 40 C + 125 C 47 1.55 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJR15PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 150nH,J,47Q,0.39A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 150 nH 2 % 390 mA 820 mOhms - 40 C + 125 C 47 1.35 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJR18PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 180nH,J,48Q,0.31A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 180 nH 2 % 310 mA 1.5 Ohms - 40 C + 125 C 48 1.3 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJR20PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 200nH,J,47Q,0.28A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 200 nH 2 % 280 mA 2 Ohms - 40 C + 125 C 47 1.25 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJR21PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 210nH,J,48Q,0.28A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 210 nH 2 % 280 mA 2 Ohms - 40 C + 125 C 48 1.2 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJR22PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 220nH,J,47Q,0.28A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 220 nH 2 % 280 mA 2 Ohms - 40 C + 125 C 47 1.1 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJR25PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 250nH,J,45Q,0.24A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 250 nH 2 % 240 mA 3 Ohms - 40 C + 125 C 45 1.05 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJR27PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 270nH,J,46Q,0.26A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 270 nH 2 % 260 mA 2.25 Ohms - 40 C + 125 C 46 1.05 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJR30PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 300nH,J,47Q,0.22A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 300 nH 2 % 220 mA 2.8 Ohms - 40 C + 125 C 47 990 MHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJR33PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 330nH,J,46Q,0.18A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 330 nH 2 % 180 mA 3.6 Ohms - 40 C + 125 C 46 930 MHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJR36PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 360nH,J,47Q,0.17A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 360 nH 2 % 170 mA 4 Ohms - 40 C + 125 C 47 930 MHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJR39PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 390nH,J,47Q,0.17A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 390 nH 2 % 170 mA 4 Ohms - 40 C + 125 C 47 880 MHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G10NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 10nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 10 nH 2 % 130 mOhms - 40 C + 125 C 31 4.8 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G11NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 11nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 11 nH 2 % 86 mOhms - 40 C + 125 C 33 4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel