Walsin RF Inductors - SMD

Results: 2.244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW1608HQJ1N8PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 1.8nH,J,23Q,2.1A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 1.8 nH 2 % 2.1 A 33 mOhms - 40 C + 125 C 23 16 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ22NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 22nH,J,44Q,0.85A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 22 nH 2 % 850 mA 140 mOhms - 40 C + 125 C 44 3.15 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ23NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 23nH,J,40Q,0.85A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 23 nH 2 % 850 mA 150 mOhms - 40 C + 125 C 40 3 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ24NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 24nH,J,42Q,1.1A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 24 nH 2 % 1.1 A 74 mOhms - 40 C + 125 C 42 2.95 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ27NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 27nH,J,44Q,0.8A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 27 nH 2 % 780 mA 150 mOhms - 40 C + 125 C 44 2.8 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ2N2PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 2.2nH,J,13Q,0.9A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 2.2 nH 2 % 900 mA 180 mOhms - 40 C + 125 C 13 15 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ30NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 30nH,J,49Q,0.92A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 30 nH 2 % 920 mA 130 mOhms - 40 C + 125 C 49 2.8 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ33NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 33nH,J,45Q,0.68A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 33 nH 2 % 680 mA 170 mOhms - 40 C + 125 C 45 2.7 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ36NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 36nH,J,44Q,0.72A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 36 nH 2 % 720 mA 225 mOhms - 40 C + 125 C 44 2.5 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ39NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 39nH,J,48Q,0.68A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 39 nH 2 % 680 mA 190 mOhms - 40 C + 125 C 48 2.45 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ3N3PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 3.3nH,J,32Q,1.9A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 3.3 nH 2 % 1.9 A 24 mOhms - 40 C + 125 C 32 9.6 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ3N6PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 3.6nH,J,40Q,1.9A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 3.6 nH 2 % 1.9 A 31 mOhms - 40 C + 125 C 40 9.7 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ3N9PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 3.9nH,J,35Q,1.6A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 3.9 nH 2 % 1.6 A 39 mOhms - 40 C + 125 C 35 7.5 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ43NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 43nH,J,45Q,0.81A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 43 nH 2 % 810 mA 170 mOhms - 40 C + 125 C 45 2.45 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ47NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 47nH,J,47Q,0.68A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 47 nH 2 % 680 mA 240 mOhms - 40 C + 125 C 47 2.3 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ4N3PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 4.3nH,J,30Q,1.3A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 4.3 nH 2 % 1.3 A 80 mOhms - 40 C + 125 C 30 7.5 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ4N7PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 4.7nH,J,26Q,1.1A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 4.7 nH 2 % 1.1 A 100 mOhms - 40 C + 125 C 26 7.9 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ51NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 51nH,J,49Q,0.66A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 51 nH 2 % 660 mA 280 mOhms - 40 C + 125 C 49 2.3 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ56NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 56nH,J,50Q,0.61A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 56 nH 2 % 610 mA 300 mOhms - 40 C + 125 C 50 2.2 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ5N1PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 5.1nH,J,40Q,1.7A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 5.1 nH 2 % 1.7 A 36 mOhms - 40 C + 125 C 40 8.9 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ5N6PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 5.6nH,J,48Q,1.7A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 5.6 nH 2 % 1.7 A 36 mOhms - 40 C + 125 C 48 6.6 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ68NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 68nH,J,46Q,0.6A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 68 nH 2 % 600 mA 330 mOhms - 40 C + 125 C 46 2 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ6N0PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 6.0nH,J,49Q,1.7A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 6 nH 2 % 1.7 A 36 mOhms - 40 C + 125 C 49 6 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ6N8PB
Walsin RF Inductors - SMD Chip Wire Ind 0603 6.8nH,J,42Q,1.4A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 6.8 nH 2 % 1.4 A 42 mOhms - 40 C + 125 C 42 5.8 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ72NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 72nH,J,46Q,0.55A Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 72 nH 2 % 550 mA 420 mOhms - 40 C + 125 C 46 1.9 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel