Walsin RF Inductors - SMD

Results: 2.244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW1005Z0J23NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 23nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 23 nH 5 % 300 mOhms - 40 C + 125 C 22 2.72 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J24NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 24nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 24 nH 5 % 300 mOhms - 40 C + 125 C 25 2.7 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J27NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 27nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 27 nH 5 % 300 mOhms - 40 C + 125 C 24 2.48 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J2N0TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.0nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 2 nH 5 % 70 mOhms - 40 C + 125 C 16 11.1 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J2N2TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.2nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 2.2 nH 5 % 70 mOhms - 40 C + 125 C 19 10.8 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J2N4TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.4nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 2.4 nH 5 % 68 mOhms - 40 C + 125 C 15 10.5 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J2N5TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.5nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 2.5 nH 5 % 70 mOhms - 40 C + 125 C 15 10.4 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J30NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 30nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 30 nH 5 % 300 mOhms - 40 C + 125 C 25 2.35 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J33NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 33nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 33 nH 5 % 440 mOhms - 40 C + 125 C 24 2.35 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J36NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 36nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 36 nH 5 % 440 mOhms - 40 C + 125 C 24 2.32 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J39NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 39nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 39 nH 5 % 550 mOhms - 40 C + 125 C 25 2.1 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J3N3TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 3.3nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 3.3 nH 5 % 66 mOhms - 40 C + 125 C 19 7 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J3N6TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 3.6nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 3.6 nH 5 % 66 mOhms - 40 C + 125 C 19 6.8 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J3N9TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 3.9nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 3.9 nH 5 % 66 mOhms - 40 C + 125 C 19 6 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J40NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 40nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 40 nH 5 % 440 mOhms - 40 C + 125 C 24 2.24 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J43NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 43nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 43 nH 5 % 810 mOhms - 40 C + 125 C 25 2.03 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J47NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 47nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 47 nH 5 % 830 mOhms - 40 C + 125 C 20 2.1 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J4N1TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.1nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 4.1 nH 5 % 66 mOhms - 40 C + 125 C 19 6 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J4N3TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.3nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 4.3 nH 5 % 91 mOhms - 40 C + 125 C 18 6 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J4N7TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.7nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 4.7 nH 5 % 130 mOhms - 40 C + 125 C 15 4.7 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J51NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 51nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 51 nH 5 % 820 mOhms - 40 C + 125 C 25 1.75 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J56NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 56nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 56 nH 5 % 970 mOhms - 40 C + 125 C 22 1.76 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J57NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 57nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 57 nH 5 % 970 mOhms - 40 C + 125 C 22 1.76 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J5N1TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 5.1nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 5.1 nH 5 % 83 mOhms - 40 C + 125 C 20 4.8 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J5N6TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 5.6nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 5.6 nH 5 % 83 mOhms - 40 C + 125 C 20 4.8 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel