Walsin RF Inductors - SMD

Results: 2.244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW1005CQC2N2TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 2.2nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 2.2 nH 0.2 nH 1 A 27 mOhms - 55 C + 125 C 25 14 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC2N3TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 2.3nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 2.3 nH 0.2 nH 1 A 27 mOhms - 55 C + 125 C 25 14 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC3N4TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 3.4nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 3.4 nH 0.2 nH 900 mA 40 mOhms - 55 C + 125 C 30 12 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC3N5TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 3.5nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 3.5 nH 0.2 nH 900 mA 40 mOhms - 55 C + 125 C 30 9.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC3N6TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 3.6nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 3.6 nH 0.2 nH 900 mA 40 mOhms - 55 C + 125 C 30 9.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC3N8TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 3.8nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 3.8 nH 0.2 nH 900 mA 40 mOhms - 55 C + 125 C 30 7 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC4N0TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 4.0nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 4 nH 0.2 nH 800 mA 51 mOhms - 55 C + 125 C 30 6.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC4N2TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 4.2nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 4.2 nH 0.2 nH 800 mA 51 mOhms - 55 C + 125 C 30 6.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC5N1TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 5.1nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 5.1 nH 0.2 nH 800 mA 51 mOhms - 55 C + 125 C 30 8 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC5N2TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 5.2nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 5.2 nH 0.2 nH 800 mA 51 mOhms - 55 C + 125 C 30 8 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC5N3TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 5.3nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 5.3 nH 0.2 nH 800 mA 51 mOhms - 55 C + 125 C 30 8 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC5N4TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 5.4nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 5.4 nH 0.2 nH 800 mA 51 mOhms - 55 C + 125 C 30 8 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC5N5TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 5.5nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 5.5 nH 0.2 nH 800 mA 51 mOhms - 55 C + 125 C 30 8 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC5N6TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 5.6nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 5.6 nH 0.2 nH 800 mA 51 mOhms - 55 C + 125 C 30 8 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC5N7TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 5.7nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 5.7 nH 0.2 nH 800 mA 51 mOhms - 55 C + 125 C 30 8 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC5N9TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 5.9nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 5.9 nH 0.2 nH 760 mA 56 mOhms - 55 C + 125 C 30 7.7 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC6N0TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 6.0nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 6 nH 0.2 nH 760 mA 56 mOhms - 55 C + 125 C 30 7.7 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC6N1TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 6.1nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 6.1 nH 0.2 nH 760 mA 56 mOhms - 55 C + 125 C 30 7.7 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC7N4TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 7.4nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 7.4 nH 0.2 nH 750 mA 58 mOhms - 55 C + 125 C 30 6.8 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC7N6TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 7.6nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 7.6 nH 0.2 nH 750 mA 58 mOhms - 55 C + 125 C 30 6.8 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC7N7TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 7.7nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 7.7 nH 0.2 nH 750 mA 58 mOhms - 55 C + 125 C 30 6.8 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC7N8TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 7.8nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 7.8 nH 0.2 nH 750 mA 58 mOhms - 55 C + 125 C 30 6.8 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC7N9TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 7.9nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 7.9 nH 0.2 nH 640 mA 79 mOhms - 55 C + 125 C 30 7.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC8N0TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 8.0nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 8 nH 0.2 nH 640 mA 79 mOhms - 55 C + 125 C 30 7.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC8N1TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 8.1nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 8.1 nH 0.2 nH 640 mA 79 mOhms - 55 C + 125 C 30 7.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel