Walsin RF Inductors - SMD

Results: 2.244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW1005CFW2N8TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.8nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 2.8 nH 0.5 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW2N9TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.9nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 2.9 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW3N0TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 3.0nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 3 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 20 15 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW3N1TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 3.1nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 3.1 nH 0.5 nH 570 mA 130 mOhms - 55 C + 125 C 20 14 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW3N2TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 3.2nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 3.2 nH 0.5 nH 500 mA 170 mOhms - 55 C + 125 C 15 14 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW3N9TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 3.9nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 3.9 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 25 10 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW4N1TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.1nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 4.1 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 25 10 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW4N3TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.3nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 4.3 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 25 10 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW4N4TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.4nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 4.4 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW4N5TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.5nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 4.5 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW4N6TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.6nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 4.6 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW4N7TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.7nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 4.7 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW4N8TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.8nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 4.8 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW4N9TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 4.9nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 4.9 nH 0.5 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW5N0TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 5.0nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 5 nH 0.5 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW5N1TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 5.1nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 5.1 nH 0.5 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW5N8TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 5.8nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 5.8 nH 0.5 nH 700 mA 120 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW6N2TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 6.2nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 6.2 nH 0.5 nH 700 mA 90 mOhms - 55 C + 125 C 25 8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW6N3TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 6.3nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 6.3 nH 0.5 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW6N4TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 6.4nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 6.4 nH 0.5 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW6N5TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 6.5nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 6.5 nH 0.5 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW6N6TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 6.6nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 6.6 nH 0.5 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFW6N7TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 6.7nH +/-0.5nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 6.7 nH 0.5 nH 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC1N3TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 1.3nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 1.3 nH 0.2 nH 1.2 A 17 mOhms - 55 C + 125 C 20 16 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CQC1N4TB
Walsin RF Inductors - SMD Chip Wire Ind 1005CQ(0402) 1.4nH +/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 1.4 nH 0.2 nH 1.1 A 19 mOhms - 55 C + 125 C 25 15 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel