Walsin RF Inductors - SMD

Results: 2.244
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW1005CFG16NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 16nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 16 nH 2 % 370 mA 240 mOhms - 55 C + 125 C 25 4.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG18NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 18nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 18 nH 2 % 370 mA 270 mOhms - 55 C + 125 C 25 4.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG19NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 19nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 19 nH 2 % 370 mA 270 mOhms - 55 C + 125 C 25 4.5 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG20NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 20nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 20 nH 2 % 370 mA 270 mOhms - 55 C + 125 C 25 4 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG22NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 22nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 22 nH 2 % 310 mA 300 mOhms - 55 C + 125 C 25 4 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG23NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 23nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 23 nH 2 % 310 mA 300 mOhms - 55 C + 125 C 25 3.8 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG24NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 24nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 24 nH 2 % 280 mA 520 mOhms - 55 C + 125 C 25 3.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG27NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 27nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 27 nH 2 % 280 mA 520 mOhms - 55 C + 125 C 25 3.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG30NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 30nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 30 nH 2 % 270 mA 580 mOhms - 55 C + 125 C 25 3.3 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG33NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 33nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 33 nH 2 % 260 mA 630 mOhms - 55 C + 125 C 25 3.2 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG36NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 36nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 36 nH 2 % 260 mA 630 mOhms - 55 C + 125 C 25 3.1 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG39NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 39nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 39 nH 2 % 250 mA 700 mOhms - 55 C + 125 C 25 3 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG40NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 40nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 40 nH 2 % 250 mA 700 mOhms - 55 C + 125 C 25 3 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG43NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 43nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 43 nH 2 % 250 mA 700 mOhms - 55 C + 125 C 25 3 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG47NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 47nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 47 nH 2 % 210 mA 1.08 Ohms - 55 C + 125 C 25 2.9 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG51NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 51nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 51 nH 2 % 210 mA 1.08 Ohms - 55 C + 125 C 25 2.85 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG56NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 56nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 56 nH 2 % 200 mA 1.17 Ohms - 55 C + 125 C 25 2.8 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG62NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 62nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 62 nH 2 % 145 mA 1.82 Ohms - 55 C + 125 C 20 2.6 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG68NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 68nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 68 nH 2 % 140 mA 1.96 Ohms - 55 C + 125 C 20 2.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG6N8TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 6.8nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 6.8 nH 2 % 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG6N9TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 6.9nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 6.9 nH 2 % 570 mA 130 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG72NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 72nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 72 nH 2 % 135 mA 2.1 Ohms - 55 C + 125 C 20 2.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG75NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 75nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 75 nH 2 % 135 mA 2.1 Ohms - 55 C + 125 C 20 2.4 GHz 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG7N0TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 7.0nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 7 nH 2 % 570 mA 130 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005CFG7N1TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 7.1nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 7.1 nH 2 % 570 mA 130 mOhms - 55 C + 125 C 25 6 GHz 1 mm 0.5 mm 0.6 mm Ceramic Reel, Cut Tape, MouseReel