Pulse AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 3.3 nH 10 % 1 A 50 mOhms - 40 C + 125 C 30 6.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 47 nH 2 % 1 A 130 mOhms - 40 C + 125 C 55 1.5 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 47 nH 5 % 1 A 130 mOhms - 40 C + 125 C 55 1.5 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 47 nH 10 % 1 A 130 mOhms - 40 C + 125 C 55 1.5 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 56 nH 2 % 1 A 140 mOhms - 40 C + 125 C 55 1.45 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 56 nH 5 % 1 A 140 mOhms - 40 C + 125 C 55 1.45 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 56 nH 10 % 1 A 140 mOhms - 40 C + 125 C 55 1.45 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 68 nH 2 % 900 mA 260 mOhms - 40 C + 125 C 55 1.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 68 nH 5 % 900 mA 260 mOhms - 40 C + 125 C 55 1.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 68 nH 10 % 900 mA 260 mOhms - 40 C + 125 C 55 1.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 6.8 nH 5 % 1 A 70 mOhms - 40 C + 125 C 30 5.5 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 6.8 nH 10 % 1 A 70 mOhms - 40 C + 125 C 30 5.5 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 82 nH 2 % 900 mA 210 mOhms - 40 C + 125 C 55 1.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 82 nH 5 % 900 mA 210 mOhms - 40 C + 125 C 55 1.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 82 nH 10 % 900 mA 210 mOhms - 40 C + 125 C 55 1.2 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 100 nH 2 % 850 mA 260 mOhms - 40 C + 125 C 55 1.1 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 100 nH 5 % 850 mA 260 mOhms - 40 C + 125 C 55 1.1 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 100 nH 10 % 850 mA 260 mOhms - 40 C + 125 C 55 1.1 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 120 nH 2 % 800 mA 260 mOhms - 40 C + 125 C 60 1.1 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 120 nH 5 % 800 mA 260 mOhms - 40 C + 125 C 60 1.1 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 120 nH 10 % 800 mA 260 mOhms - 40 C + 125 C 60 1.1 GHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 150 nH 2 % 750 mA 310 mOhms - 40 C + 125 C 60 950 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 150 nH 5 % 750 mA 310 mOhms - 40 C + 125 C 60 950 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 150 nH 10 % 750 mA 310 mOhms - 40 C + 125 C 60 950 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 22.000
Mult.: 2.000
: 2.000

3.7 mm x 2.8 mm x 2.2 mm Unshielded 180 nH 2 % 700 mA 430 mOhms - 40 C + 125 C 60 900 MHz Standard 3.7 mm 2.8 mm 2.2 mm AEC-Q200 AWCS Reel