Pulse AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 4.7 nH 10 % 700 mA 116 mOhms - 40 C + 125 C 20 5.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 51 nH 2 % 600 mA 310 mOhms - 40 C + 125 C 38 1.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 51 nH 3 % 600 mA 310 mOhms - 40 C + 125 C 38 1.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 51 nH 5 % 600 mA 310 mOhms - 40 C + 125 C 38 1.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 51 nH 10 % 600 mA 310 mOhms - 40 C + 125 C 38 1.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 56 nH 2 % 600 mA 310 mOhms - 40 C + 125 C 38 1.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 56 nH 3 % 600 mA 310 mOhms - 40 C + 125 C 38 1.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 56 nH 5 % 600 mA 310 mOhms - 40 C + 125 C 38 1.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 56 nH 10 % 600 mA 310 mOhms - 40 C + 125 C 38 1.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 5.1 nH 2 % 700 mA 140 mOhms - 40 C + 125 C 20 5.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 5.1 nH 3 % 700 mA 140 mOhms - 40 C + 125 C 20 5.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 5.1 nH 5 % 700 mA 140 mOhms - 40 C + 125 C 20 5.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 5.1 nH 10 % 700 mA 140 mOhms - 40 C + 125 C 20 5.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 5.6 nH 2 % 700 mA 170 mOhms - 40 C + 125 C 20 5.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 5.6 nH 3 % 700 mA 170 mOhms - 40 C + 125 C 20 5.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 5.6 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 20 5.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 5.6 nH 10 % 700 mA 170 mOhms - 40 C + 125 C 20 5.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 68 nH 2 % 600 mA 340 mOhms - 40 C + 125 C 37 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 68 nH 3 % 600 mA 340 mOhms - 40 C + 125 C 37 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 68 nH 5 % 600 mA 340 mOhms - 40 C + 125 C 37 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 68 nH 10 % 600 mA 340 mOhms - 40 C + 125 C 37 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 6.3 nH 2 % 700 mA 140 mOhms - 40 C + 125 C 20 5.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 6.3 nH 3 % 700 mA 140 mOhms - 40 C + 125 C 20 5.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 6.3 nH 5 % 700 mA 140 mOhms - 40 C + 125 C 20 5.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 6.3 nH 10 % 700 mA 140 mOhms - 40 C + 125 C 20 5.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel