Murata Electronics RF Inductors - SMD

Results: 6.146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 17.670In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 18 nH 5 % 140 mA 2.5 Ohms - 55 C + 125 C 8 2.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.290In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 1.6 nH 0.1 nH 390 mA 300 mOhms - 55 C + 125 C 10 15 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 19.880In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 1.8 nH 0.2 nH 380 mA 300 mOhms - 55 C + 125 C 10 15 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 8.310In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 22 nH 3 % 120 mA 3.2 Ohms - 55 C + 125 C 8 2.3 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10.447In Stock
20.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 2 nH 0.1 nH 380 mA 300 mOhms - 55 C + 125 C 10 13 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.745In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3 nH 0.1 nH 360 mA 450 mOhms - 55 C + 125 C 10 10 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 19.500In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3.9 nH 0.2 nH 270 mA 1 Ohms - 55 C + 125 C 10 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 19.230In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 4.7 nH 5 % 270 mA 1 Ohms - 55 C + 125 C 10 8.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 3.846In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 5.6 nH 3 % 230 mA 1.3 Ohms - 55 C + 125 C 10 7.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 18.876In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 5.6 nH 5 % 230 mA 1.3 Ohms - 55 C + 125 C 10 7.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 17.760In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 6.8 nH 5 % 210 mA 1.4 Ohms - 55 C + 125 C 10 6.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 17.115In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 8.2 nH 5 % 190 mA 1.6 Ohms - 55 C + 125 C 10 6.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 2.444In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 500 pH 0.1 nH 1.1 A 40 mOhms - 55 C + 125 C 20 20 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 0201 0.5nH Tol 0.05nH 1.1A 13.887In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 500 pH 0.05 nH 1.1 A 40 mOhms - 55 C + 125 C 20 20 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.095In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 600 pH 0.1 nH 1.1 A 40 mOhms - 55 C + 125 C 20 20 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD .7 NH +-.1NH 4.122In Stock
15.000Expected 10/20/2026
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 700 pH 0.1 nH 1.1 A 40 mOhms - 55 C + 125 C 20 20 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 14.875In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 800 pH 0.2 nH 1.1 A 40 mOhms - 55 C + 125 C 20 18 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD .9 NH +-.05NH 9.178In Stock
15.000Expected 2/15/2027
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 900 pH 0.05 nH 1.1 A 40 mOhms - 55 C + 125 C 20 18 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 10 NH 3% 27.517In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 10 nH 3 % 300 mA 400 mOhms - 55 C + 125 C 20 4.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11 NH 3% 10.010In Stock
15.000Expected 10/20/2026
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 11 nH 3 % 300 mA 500 mOhms - 55 C + 125 C 20 4 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 NH 5% 15.391In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 12 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 20 4 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 NH 3% 10.344In Stock
30.000Expected 10/20/2026
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 15 nH 3 % 300 mA 700 mOhms - 55 C + 125 C 20 3.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 16 NH 3% 2.400In Stock
75.000Expected 2/15/2027
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 16 nH 3 % 250 mA 800 mOhms - 55 C + 125 C 20 3.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10.660In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 16 nH 5 % 250 mA 800 mOhms - 55 C + 125 C 20 3.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.428In Stock
15.000Expected 10/1/2026
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 18 nH 5 % 250 mA 800 mOhms - 55 C + 125 C 20 3.5 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel