Murata Electronics RF Inductors - SMD

Results: 6.146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD .3 NH +-.3NH 14.089In Stock
20.000Expected 9/8/2026
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 300 pH 0.1 nH 320 mA 500 mOhms - 55 C + 125 C 13 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12.058In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 600 pH 0.1 nH 320 mA 500 mOhms - 55 C + 125 C 8 17 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.990In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 700 pH 0.1 nH 320 mA 500 mOhms - 55 C + 125 C 8 16.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22.074In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 800 pH 0.1 nH 320 mA 500 mOhms - 55 C + 125 C 8 16.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .9 NH +-.1NH 12.900In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 900 pH 0.1 nH 320 mA 500 mOhms - 55 C + 125 C 8 13 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH 3% 14.194In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 10 nH 3 % 140 mA 2.5 Ohms - 55 C + 125 C 8 4 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 32.127In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 12 nH 3 % 140 mA 2.8 Ohms - 55 C + 125 C 7 3.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 24.023In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 18 nH 3 % 140 mA 3.5 Ohms - 55 C + 125 C 7 2.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.2 NH +-.1NH 4.780In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 1.2 nH 0.1 nH 220 mA 600 mOhms - 55 C + 125 C 8 12.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.934In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 1.7 nH 0.1 nH 200 mA 700 mOhms - 55 C + 125 C 8 9.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.8 NH +-.1NH 4.572In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 1.8 nH 0.1 nH 200 mA 700 mOhms - 55 C + 125 C 8 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12.018In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 22 nH 3 % 120 mA 5 Ohms - 55 C + 125 C 6 2.3 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22.503In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 2.2 nH 0.1 nH 200 mA 750 mOhms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.770In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 2.4 nH 0.1 nH 200 mA 750 mOhms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39 NH 3% 7.867In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 39 nH 3 % 90 mA 7 Ohms - 55 C + 125 C 4 1.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17.825In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 39 nH 5 % 90 mA 7 Ohms - 55 C + 125 C 4 1.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 22.308In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3.7 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 21.550In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3.9 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12.188In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 4.1 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 NH 3% 5.095In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 4.7 nH 3 % 160 mA 1.5 Ohms - 55 C + 125 C 8 6.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 21.133In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 5.6 nH 3 % 140 mA 1.8 Ohms - 55 C + 125 C 8 6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 6.8 NH 5% 10.806In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 6.8 nH 5 % 140 mA 2 Ohms - 55 C + 125 C 8 5.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20.140In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 8.2 nH 3 % 140 mA 2.1 Ohms - 55 C + 125 C 8 4.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape

Murata Electronics RF Inductors - SMD 12.435In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 200 pH 0.1 nH 990 mA 100 mOhms - 55 C + 125 C 16.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18.610In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 15 nH 5 % 140 mA 2.3 Ohms - 55 C + 125 C 3 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel