Murata Electronics RF Inductors - SMD

Results: 6.146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 8.787In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 2.5 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.110In Stock
Min.: 1
Mult.: 1
: 30.000

Thin Film 01005 (0402 metric) Unshielded 2.5 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 11 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 9.223In Stock
15.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 2.6 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.430In Stock
Min.: 1
Mult.: 1
: 30.000

Thin Film 01005 (0402 metric) Unshielded 2.6 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 11 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 630In Stock
45.000On Order
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 2.7 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 8.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 300In Stock
Min.: 1
Mult.: 1
: 30.000

Thin Film 01005 (0402 metric) Unshielded 2.7 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 10.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.660In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 2.8 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 8.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.764In Stock
Min.: 1
Mult.: 1
: 30.000

Thin Film 01005 (0402 metric) Unshielded 2.8 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 10.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 7.719In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 39 nH 3 % 110 mA 3.6 Ohms - 55 C + 125 C 9 2.4 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 NH +-.1NH 4.250In Stock
Min.: 1
Mult.: 1
: 30.000

Thin Film 01005 (0402 metric) Unshielded 3 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.379In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 3.6 nH 0.1 nH 350 mA 300 mOhms - 55 C + 125 C 14 8.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.635In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 43 nH 3 % 100 mA 4 Ohms - 55 C + 125 C 8 2.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.678In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 47 nH 3 % 100 mA 4 Ohms - 55 C + 125 C 8 2.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12.093In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 4 nH 0.1 nH 350 mA 350 mOhms - 55 C + 125 C 14 6.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.940In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 4.3 nH 3 % 350 mA 350 mOhms - 55 C + 125 C 13 6.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.586In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 4.7 nH 3 % 350 mA 350 mOhms - 55 C + 125 C 13 6.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 156In Stock
Min.: 1
Mult.: 1
: 30.000

Thin Film 01005 (0402 metric) Unshielded 4.7 nH 3 % 350 mA 350 mOhms - 55 C + 125 C 13 8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 13.748In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 56 nH 3 % 100 mA 4.2 Ohms - 55 C + 125 C 8 1.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.247In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 5.1 nH 3 % 350 mA 350 mOhms - 55 C + 125 C 13 6.6 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 21.840In Stock
Min.: 1
Mult.: 1
: 30.000

Thin Film 01005 (0402 metric) Unshielded 5.1 nH 3 % 350 mA 350 mOhms - 55 C + 125 C 13 8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 81In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 6.2 nH 3 % 300 mA 400 mOhms - 55 C + 125 C 13 6 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.500In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 6.8 nH 3 % 300 mA 400 mOhms - 55 C + 125 C 13 5.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.973In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 8.2 nH 3 % 300 mA 500 mOhms - 55 C + 125 C 13 5.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 13.398In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 9.1 nH 3 % 300 mA 500 mOhms - 55 C + 125 C 13 4.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18.493In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 200 pH 0.1 nH 320 mA 500 mOhms - 55 C + 125 C 13 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel