Murata Electronics RF Inductors - SMD

Results: 6.146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 5.106In Stock
8.000Expected 10/1/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 5.6 nH 0.3 nH 800 mA 170 mOhms - 55 C + 125 C 12 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.762In Stock
8.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 6.8 nH 5 % 800 mA 180 mOhms - 55 C + 125 C 12 2.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.293In Stock
16.000On Order
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 82 nH 5 % 300 mA 850 mOhms - 55 C + 125 C 12 700 MHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.829In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 8.2 nH 5 % 800 mA 200 mOhms - 55 C + 125 C 12 2.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 NH +-.3NH 175In Stock
44.000On Order
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 100 nH 5 % 300 mA 900 mOhms - 55 C + 125 C 12 600 MHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11.852In Stock
12.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 120 nH 5 % 300 mA 1.1 Ohms - 55 C + 125 C 14 550 MHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.241In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 150 nH 5 % 300 mA 1.2 Ohms - 55 C + 125 C 14 550 MHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.659In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 180 nH 5 % 300 mA 1.3 Ohms - 55 C + 125 C 14 500 MHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 220 NH 5% 4.101In Stock
4.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 220 nH 5 % 300 mA 1.5 Ohms - 55 C + 125 C 14 450 MHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 270 NH 5% 5.391In Stock
4.000Expected 11/24/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 270 nH 5 % 200 mA 1.9 Ohms - 55 C + 125 C 14 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.2 NH +-.3NH 16.651In Stock
24.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 1.2 nH 0.3 nH 1.1 A 100 mOhms - 40 C + 85 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.8 NH +-.3NH 7.434In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 1.8 nH 0.3 nH 1.1 A 100 mOhms - 40 C + 85 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39 NH 5% 13.872In Stock
8.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 39 nH 5 % 450 mA 600 mOhms - 40 C + 85 C 12 1.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 47 NH 5% 15.235In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 47 nH 5 % 400 mA 700 mOhms - 40 C + 85 C 12 1.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 56 NH 5% 3.611In Stock
4.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 56 nH 5 % 400 mA 750 mOhms - 40 C + 85 C 12 1.1 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.6 NH +-.3NH 7.613In Stock
8.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 5.6 nH 0.3 nH 800 mA 200 mOhms - 40 C + 85 C 12 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 68 NH 5% 2.760In Stock
12.000On Order
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 68 nH 5 % 400 mA 800 mOhms - 40 C + 85 C 12 1 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.8 NH 5% 10.353In Stock
32.000On Order
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 6.8 nH 5 % 800 mA 200 mOhms - 40 C + 85 C 12 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 82 NH 5% 4.733In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 82 nH 5 % 350 mA 850 mOhms - 40 C + 85 C 12 900 MHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.2 NH 5% 5.494In Stock
12.000On Order
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 8.2 nH 5 % 800 mA 200 mOhms - 40 C + 85 C 12 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .1 UH 5% 2.446In Stock
20.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 100 nH 5 % 350 mA 900 mOhms - 40 C + 85 C 12 800 MHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 NH 10% 3.416In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 85 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_33 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 635In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 85 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_53 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.877In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 800 mA 90 mOhms - 40 C + 85 C 96 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 665In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 650 mA 150 mOhms - 40 C + 85 C 43 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_53 Reel, Cut Tape, MouseReel