Murata Electronics RF Inductors - SMD

Results: 6.146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 0805 0.82uH 20% 800mA 0.09ohm AEC-Q200 3.416In Stock
Min.: 1
Mult.: 1
: 1.500

Wirewound 0805 (2012 metric) Unshielded 820 nH 20 % 800 mA 90 mOhms 800 mA - 40 C + 125 C 360 MHz Standard 2 mm 1.2 mm 1.6 mm AEC-Q200 LQW21FT_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 20% 15.574In Stock
Min.: 1
Mult.: 1
: 1.500

Wirewound 1210 (3225 metric) Unshielded 10 uH 20 % 140 mA 400 mOhms 500 mA - 40 C + 125 C 100 MHz Standard 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 LQW32FT_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 UH 20% 23.122In Stock
16.500Expected 10/8/2026
Min.: 1
Mult.: 1
: 1.500

Wirewound 1210 (3225 metric) Unshielded 22 uH 20 % 110 mA 620 mOhms 400 mA - 40 C + 125 C 50 MHz Standard 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 LQW32FT_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 20% 1.563In Stock
1.600Expected 9/23/2026
Min.: 1
Mult.: 1
: 400

010 (4532 metric) 10 uH 1 A 130 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm AEC-Q200 LQW43FT_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH 5% 9.550In Stock
28.000On Order
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 10 nH 5 % 650 mA 300 mOhms - 40 C + 85 C 12 3.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 NH 5% 500In Stock
40.000On Order
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 12 nH 5 % 600 mA 350 mOhms - 40 C + 85 C 12 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 NH +-.3NH 9.109In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 1.5 nH 0.3 nH 1.1 A 100 mOhms - 40 C + 85 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.7 NH +-.3NH 13.629In Stock
12.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 2.7 nH 0.3 nH 1 A 120 mOhms - 40 C + 85 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 NH +-.3NH 3.995In Stock
56.000On Order
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 3.3 nH 0.3 nH 1 A 120 mOhms - 40 C + 85 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.9 NH +-.3NH 27.174In Stock
12.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 3.9 nH 0.3 nH 900 mA 150 mOhms - 40 C + 85 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 NH +-.3NH 9.871In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 4.7 nH 0.3 nH 900 mA 150 mOhms - 40 C + 85 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 NH 5% 10.319In Stock
8.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 250 mOhms - 55 C + 125 C 12 2.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 NH 5% 16.117In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 15 nH 5 % 600 mA 350 mOhms - 55 C + 125 C 12 1.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 0603 18nH 5% Unshielded AEC-Q200 7.751In Stock
4.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 18 nH 5 % 600 mA 350 mOhms - 55 C + 125 C 12 1.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.996In Stock
4.000Expected 10/14/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 1.8 nH 0.3 nH 1.1 A 100 mOhms - 55 C + 125 C 12 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 NH 5% 7.534In Stock
8.000Expected 11/24/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 22 nH 5 % 500 mA 500 mOhms - 55 C + 125 C 12 1.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 5% 10.021In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 27 nH 5 % 500 mA 540 mOhms - 55 C + 125 C 12 1.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2 NH 0.3% 7.586In Stock
4.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 2.2 nH 0.3 nH 1.1 A 100 mOhms - 55 C + 125 C 12 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.7 NH +-.3NH 9.127In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 2.7 nH 0.3 nH 1 A 130 mOhms - 55 C + 125 C 12 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 5% 3.812In Stock
8.000On Order
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 33 nH 5 % 500 mA 540 mOhms - 55 C + 125 C 12 1.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.093In Stock
8.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 39 nH 5 % 400 mA 600 mOhms - 55 C + 125 C 12 1 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 NH +-.3NH 6.813In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 3.3 nH 0.3 nH 900 mA 140 mOhms - 55 C + 125 C 12 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.625In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 3.9 nH 0.3 nH 900 mA 150 mOhms - 55 C + 125 C 12 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 575In Stock
8.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 4.7 nH 0.3 nH 800 mA 160 mOhms - 55 C + 125 C 12 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 654In Stock
4.000Expected 11/26/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 56 nH 5 % 400 mA 700 mOhms - 55 C + 125 C 12 800 MHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel